-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Ω RON, Quad SPDT ±15 V/+12 V/±5 V iCMOS™ Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9151
|
Newark | Analogue Sw, 4Ch, Spdt, Lfcsp-20, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Lfcsp, No. Of Pins:20Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1434YCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5794 |
|
$6.3900 / $10.5500 | Buy Now |
DISTI #
505-ADG1434YCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX4 4.7OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8545 In Stock |
|
$5.7540 / $10.1400 | Buy Now |
DISTI #
584-ADG1434YCPZ-R7
|
Mouser Electronics | Analog Switch ICs +/-15V Quad SPDT Switch 5ohm RoHS: Compliant | 41114 |
|
$5.6800 / $9.7800 | Buy Now |
|
Analog Devices Inc | +/-15V Quad SPDT Switch 5ohm Min Qty: 1 Package Multiple: 1500 | 1729 |
|
$4.0000 / $10.1400 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD SPDT 20LFCSP | 311 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4.7�� 4 SPDT(SPDT) LFCSP-20(4x4) Analog Switches / Multiplexers ROHS | 285 |
|
$4.4042 / $6.4031 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-20 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 342 |
|
$4.0447 / $5.8804 | Buy Now |
DISTI #
4022078
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPDT, LFCSP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5821 |
|
$5.8191 / $10.6463 | Buy Now |
DISTI #
4022078RL
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPDT, LFCSP-20 RoHS: Compliant Min Qty: 10 Container: Reel | 5821 |
|
$5.8191 / $9.6250 | Buy Now |
DISTI #
4022078RL
|
Farnell | ANALOGUE SW, 4CH, SPDT, LFCSP-20 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 5794 |
|
$5.5166 / $9.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1434YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1434YCPZ-REEL7
Analog Devices Inc
4 Ω RON, Quad SPDT ±15 V/+12 V/±5 V iCMOS™ Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATES AT +/-12 V AND +/-15 V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO/NC | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.55 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 240 ns | |
Switch-on Time-Max | 545 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |