Part Details for ADG202AKRZ-REEL7 by Analog Devices Inc
Results Overview of ADG202AKRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG202AKRZ-REEL7 Information
ADG202AKRZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG202AKRZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4774
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Soic-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:60Ohm, Interfaces:- Rohs Compliant: Yes |Analog Devices ADG202AKRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 739 |
|
$4.6100 / $10.0500 | Buy Now |
|
|
Analog Devices Inc | QUAD SPST SWITCH IC Min Qty: 1 Package Multiple: 1000 | 2134 |
|
$4.6125 / $10.0500 | Buy Now |
|
|
Chip Stock | AnalogSwitchQuadSPST16-PinSOICNT/R | 855 |
|
RFQ | |
|
|
Win Source Electronics | IC SWITCH QUAD SPST 16SOIC | 770 |
|
$9.0909 / $13.6363 | Buy Now |
US Tariff Estimator: ADG202AKRZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG202AKRZ-REEL7
ADG202AKRZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG202AKRZ-REEL7 Part Data Attributes
|
|
ADG202AKRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG202AKRZ-REEL7
Analog Devices Inc
LC2MOS ±15V Quad SPST Switch
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | R-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 80 Db | |
| On-state Resistance Match-Nom | 5 Ω | |
| On-state Resistance-Max (Ron) | 90 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 250 Ns | |
| Switch-on Time-Max | 300 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for ADG202AKRZ-REEL7
This table gives cross-reference parts and alternative options found for ADG202AKRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG202AKRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG202AKR | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ADG202AKRZ-REEL7 vs ADG202AKR |
| ADG202AKR-REEL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG202AKRZ-REEL7 vs ADG202AKR-REEL7 |
| ADG202AKR | Analog Devices Inc | Check for Price | LC2MOS ±15V Quad SPST Switch | ADG202AKRZ-REEL7 vs ADG202AKR |
| ADG202AKRZ-REEL | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ADG202AKRZ-REEL7 vs ADG202AKRZ-REEL |
| ADG202AKR-REEL | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG202AKRZ-REEL7 vs ADG202AKR-REEL |
| ADG202AKRZ | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ADG202AKRZ-REEL7 vs ADG202AKRZ |
ADG202AKRZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG202AKRZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and vias. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the ADG202AKRZ-REEL7, use a low-ESR capacitor (e.g., 0.1 μF) between VDD and GND, and a 10 μF capacitor between VDD and GND for bulk decoupling. Also, use a 1 μF capacitor between VDD and GND for each VDD pin.
-
The maximum operating frequency of the ADG202AKRZ-REEL7 is 200 MHz. However, the actual operating frequency may be limited by the specific application and PCB layout.
-
To handle ESD protection for the ADG202AKRZ-REEL7, use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Also, ensure that the PCB layout and handling procedures minimize the risk of ESD damage.
-
To manage thermal issues with the ADG202AKRZ-REEL7, use a heat sink or thermal pad on the exposed pad of the QFN package. Ensure good airflow around the device and avoid blocking airflow with nearby components.