There are no models available for this part yet.
Overview of ADG3231BRJ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3231BRJZ-REEL7 | Analog Devices | 1.65V TO 3.6V, Uni-Direct LT | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for ADG3231BRJ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4218 |
|
RFQ | ||||
Rochester Electronics | Interface Circuit, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.6188 / $0.7280 | Buy Now |
CAD Models for ADG3231BRJ-REEL7 by Analog Devices Inc
Part Data Attributes for ADG3231BRJ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.65 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.6 mm
|
Alternate Parts for ADG3231BRJ-REEL7
This table gives cross-reference parts and alternative options found for ADG3231BRJ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3231BRJ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3231BRJZ-REEL | SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | ADG3231BRJ-REEL7 vs ADG3231BRJZ-REEL |
ADG3231BRJZ-REEL7 | Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift | Analog Devices Inc | ADG3231BRJ-REEL7 vs ADG3231BRJZ-REEL7 |
Related Parts for ADG3231BRJ-REEL7
-
ADG3123BRUZOther Interface ICs
-
AD22279-A-R2Other Analog ICs
-
AD9040AJRAnalog to Digital Converters
-
ADM5180JNLine Driver or Receivers
-
ADP2165ACPZ-1.8-R7Switching Regulator or Controllers
-
AD7945BNDigital to Analog Converters
-
ADG1409YRUZ-REELMultiplexers or Switches
-
OP270FZOperational Amplifiers
-
ADP1706ARDZ-1.3-R7Linear Regulator ICs