-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4781
|
Newark | Level Translator, 1I/P, 2Circuit, Sot-6, No. Of Inputs:1Inputs, Output Current:25Ma, Propagation Delay:4Ns, No. Of Pins:6Pins, Logic Case Style:Sot-23, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices ADG3231BRJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2192 |
|
$1.1500 / $2.3800 | Buy Now |
DISTI #
505-ADG3231BRJZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR UNIDIR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3553 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
584-ADG3231BRJZ-R7
|
Mouser Electronics | Translation - Voltage Levels 1.65V TO 3.6V, Uni-Direct LT I.C. RoHS: Compliant | 15354 |
|
$0.9890 / $1.9600 | Buy Now |
DISTI #
V72:2272_06218751
|
Arrow Electronics | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2825 |
|
$0.9874 / $1.6329 | Buy Now |
|
Analog Devices Inc | 1.65V TO 3.6V, Uni-Direct LT Min Qty: 1 Package Multiple: 3000 | 6711 |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
26687190
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.1000 | Buy Now |
DISTI #
71295463
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2222 | Americas - 2825 |
|
$0.9874 / $1.6329 | Buy Now |
|
Bristol Electronics | 1740 |
|
RFQ | ||
|
Quest Components | 1392 |
|
$0.8850 / $2.3600 | Buy Now | |
|
Rochester Electronics | ADG3231 - Single-Channel Level Translator RoHS: Compliant Status: Active Min Qty: 1 | 754 |
|
$0.9545 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3231BRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3231BRJZ-REEL7
Analog Devices Inc
Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2.8 X 2.9 MM, 1.3 MM HEIGHT, LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG3231BRJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3231BRJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3231BRYZ-REEL | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, LEAD FREE, SOT-66, 6 PIN, Interface IC:Other | Analog Devices Inc | ADG3231BRJZ-REEL7 vs ADG3231BRYZ-REEL |
ADG3231BRJ | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, SOT-23, 6 PIN, Interface IC:Other | Analog Devices Inc | ADG3231BRJZ-REEL7 vs ADG3231BRJ |
ADG3231BRJZ-REEL | SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | ADG3231BRJZ-REEL7 vs ADG3231BRJZ-REEL |