-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8631
|
Newark | Level Translator, Sot-23, 85Deg C Rohs Compliant: Yes |Analog Devices ADG3233BRJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2798 |
|
$1.3900 / $2.4600 | Buy Now |
DISTI #
ADG3233BRJZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5263 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
584-ADG3233BRJZ-R7
|
Mouser Electronics | Translation - Voltage Levels 1.65 TO 3.6V BYPASS BUS SWITCH I.C. RoHS: Compliant | 2780 |
|
$1.3100 / $2.1500 | Buy Now |
|
Analog Devices Inc | 1.65 TO 3.6V BYPASS BUS SWITCH Min Qty: 1 Package Multiple: 3000 | 1053 |
|
$1.3574 / $2.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 31 |
|
$1.6875 / $2.7000 | Buy Now |
|
Bristol Electronics | 2993 |
|
RFQ | ||
|
Quest Components | 24 |
|
$2.2500 / $3.6000 | Buy Now | |
|
Quest Components | 237 |
|
$1.9980 / $3.2400 | Buy Now | |
|
Rochester Electronics | Interface Circuit, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 18181 |
|
$1.3000 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3233BRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3233BRJZ-REEL7
Analog Devices Inc
Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG3233BRJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3233BRJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3233BRJ-REEL | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | ADG3233BRJZ-REEL7 vs ADG3233BRJ-REEL |