Part Details for ADG3233BRM by Analog Devices Inc
Overview of ADG3233BRM by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ADG3233BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Interface Circuit, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32398 |
|
$0.8703 / $1.0200 | Buy Now |
|
Chip1Cloud | Low Voltage 1.65 V to 3.6 V, Bidirectional Logic Level Translation, Bypass Switch | IC TRNSLTR BIDIRECTIONAL 8MSOP | 5900 |
|
RFQ |
Part Details for ADG3233BRM
ADG3233BRM CAD Models
ADG3233BRM Part Data Attributes:
|
ADG3233BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3233BRM
Analog Devices Inc
SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG3233BRM
This table gives cross-reference parts and alternative options found for ADG3233BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3233BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3233BRMZ | Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch | Analog Devices Inc | ADG3233BRM vs ADG3233BRMZ |
ADG3233BRM | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG3233BRM vs ADG3233BRM |
ADG3233BRM-REEL7 | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG3233BRM vs ADG3233BRM-REEL7 |
ADG3233BRMZ | SPECIALTY INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG3233BRM vs ADG3233BRMZ |