Part Details for ADG3246BRUZ-REEL7 by Rochester Electronics LLC
Overview of ADG3246BRUZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Part Details for ADG3246BRUZ-REEL7
ADG3246BRUZ-REEL7 CAD Models
ADG3246BRUZ-REEL7 Part Data Attributes
|
ADG3246BRUZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG3246BRUZ-REEL7
Rochester Electronics LLC
ADG3246 SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | ADG3246 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.225 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADG3246BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG3246BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3246BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3246BRUZ | ADG3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24 | Rochester Electronics LLC | ADG3246BRUZ-REEL7 vs ADG3246BRUZ |
ADG3246BRU-REEL7 | IC 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24, Bus Driver/Transceiver | Analog Devices Inc | ADG3246BRUZ-REEL7 vs ADG3246BRU-REEL7 |
ADG3246BRU | IC 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24, Bus Driver/Transceiver | Analog Devices Inc | ADG3246BRUZ-REEL7 vs ADG3246BRU |
ADG3246BRUZ-REEL7 | 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24 | Analog Devices Inc | ADG3246BRUZ-REEL7 vs ADG3246BRUZ-REEL7 |