Part Details for ADG3247BCPZ by Rochester Electronics LLC
Overview of ADG3247BCPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG3247BCPZ
ADG3247BCPZ CAD Models
ADG3247BCPZ Part Data Attributes
|
ADG3247BCPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG3247BCPZ
Rochester Electronics LLC
ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Family | ADG3247 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.225 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for ADG3247BCPZ
This table gives cross-reference parts and alternative options found for ADG3247BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3247BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3247BCP-REEL7 | IC DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40, Bus Driver/Transceiver | Analog Devices Inc | ADG3247BCPZ vs ADG3247BCP-REEL7 |
ADG3247BCPZ | 2.5 V/3.3 V, 16 Bit (Dual 8 Bit) , 2 Port Level Translator, Bus Switch | Analog Devices Inc | ADG3247BCPZ vs ADG3247BCPZ |
ADG3247BCP-REEL | IC DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40, Bus Driver/Transceiver | Analog Devices Inc | ADG3247BCPZ vs ADG3247BCP-REEL |