Datasheets
ADG3247BRUZ by: Analog Devices Inc

2.5 V/3.3 V, 16-Bit, 2-Port Level Translating, Bus Switch

Part Details for ADG3247BRUZ by Analog Devices Inc

Overview of ADG3247BRUZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for ADG3247BRUZ

Part # Distributor Description Stock Price Buy
DISTI # 49AK8345
Newark Level Translator, 16I/P, 1Circuit, Tssop, No. Of Inputs:16Inputs, Output Current:25Ma, Propagation Delay:225Ps, No. Of Pins:38Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Analog Devices ADG3247BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 235
  • 1 $5.2100
  • 10 $4.4200
  • 25 $4.2200
  • 50 $4.0200
  • 100 $3.8300
  • 250 $3.6300
  • 500 $3.2600
$3.2600 / $5.2100 Buy Now
DISTI # 505-ADG3247BRUZ-ND
DigiKey IC BUS SWITCH 8 X 1:1 38TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube 43
In Stock
  • 1 $5.5100
  • 10 $4.9520
  • 50 $4.6814
  • 100 $4.0572
  • 250 $3.8491
  • 500 $3.4538
  • 1,000 $2.9128
  • 2,500 $2.7672
$2.7672 / $5.5100 Buy Now
DISTI # 584-ADG3247BRUZ
Mouser Electronics Translation - Voltage Levels +.5V/3.3V,Dual 8/16- Bit,2 Port Bus SW/T RoHS: Compliant 883
  • 1 $5.5100
  • 10 $4.6800
  • 100 $4.0500
  • 250 $3.8400
  • 500 $3.4500
  • 1,000 $2.9100
  • 2,500 $2.7600
$2.7600 / $5.5100 Buy Now
DISTI # V36:1790_06218767
Arrow Electronics Bus Switch 2-Element CMOS 16-IN 38-Pin TSSOP Tube Min Qty: 200 Package Multiple: 50 Lead time: 20 Weeks Date Code: 2315 Americas - 186
  • 200 $4.0120
  • 250 $3.7790
  • 500 $3.3010
  • 1,000 $2.8990
  • 2,500 $2.7510
$2.7510 / $4.0120 Buy Now
DISTI # E54:1762_00118513
Arrow Electronics Bus Switch 2-Element CMOS 16-IN 38-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 Europe - 64
  • 1 $4.6090
  • 10 $4.0530
  • 50 $4.0080
  • 100 $3.5460
  • 250 $3.3730
  • 500 $3.0100
  • 1,000 $2.7160
  • 2,500 $2.6160
$2.6160 / $4.6090 Buy Now
DISTI # 68789536
Verical Bus Switch 2-Element CMOS 16-IN 38-Pin TSSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2315 Americas - 64
  • 2 $4.6090
  • 10 $4.0530
  • 50 $4.0080
  • 100 $3.5460
  • 250 $3.3730
  • 500 $3.0100
  • 1,000 $2.7160
  • 2,500 $2.6160
$2.6160 / $4.6090 Buy Now
Rochester Electronics 16-Bit, 2-Port LEVEL TRANSLATING, BUS Switch RoHS: Compliant Status: Active Min Qty: 1 26
  • 1 $3.0000
  • 25 $2.9400
  • 100 $2.8200
  • 500 $2.7000
  • 1,000 $2.5500
$2.5500 / $3.0000 Buy Now
DISTI # ADG3247BRUZ
Richardson RFPD INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 25
  • 1 $3.0900
  • 10 $3.0000
  • 25 $2.8800
  • 100 $2.8100
  • 500 $2.7300
  • 1,000 $2.6900
$2.6900 / $3.0900 Buy Now
DISTI # SMC-ADG3247BRUZ
Sensible Micro Corporation IC, ANALOG DEVICE LEVEL TRANS BUS SWITCH RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 1469
RFQ
Chip1Cloud IC SW BUS 2.5/3.3V 16BIT 38TSSOP 7000
RFQ
Chips Pulse Industry Limited TSSOP-38 Pre-ordered Chips RoHS Purchase Online, Ship Immediately 9
  • 1 $6.1941
  • 10 $5.9421
  • 30 $5.7874
  • 100 $5.1331
$5.1331 / $6.1941 Buy Now
DISTI # 4023503
Farnell LEVEL TRANSLATOR, 16I/P, 1CIRCUIT, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 235
  • 1 $5.4299
  • 10 $4.6596
  • 50 $4.6099
  • 100 $4.0010
  • 250 $3.7898
  • 500 $3.4046
  • 1,000 $2.8703
  • 2,500 $2.7957
$2.7957 / $5.4299 Buy Now
LCSC TSSOP-38 Analog Switches - Special Purpose ROHS 8
  • 1 $3.7853
  • 10 $3.6313
  • 30 $3.5368
  • 100 $3.1370
$3.1370 / $3.7853 Buy Now

Part Details for ADG3247BRUZ

ADG3247BRUZ CAD Models

ADG3247BRUZ Part Data Attributes

ADG3247BRUZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADG3247BRUZ Analog Devices Inc 2.5 V/3.3 V, 16-Bit, 2-Port Level Translating, Bus Switch
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description MS-153BD-1, TSSOP-38
Pin Count 38
Manufacturer Package Code RU-38
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
JESD-30 Code R-PDSO-G38
JESD-609 Code e3
Length 9.7 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 3
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 38
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.225 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for ADG3247BRUZ

This table gives cross-reference parts and alternative options found for ADG3247BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3247BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADG3247BRU-REEL7 ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38 Rochester Electronics LLC ADG3247BRUZ vs ADG3247BRU-REEL7
ADG3247BRU ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38 Rochester Electronics LLC ADG3247BRUZ vs ADG3247BRU
ADG3247BRU DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38 Analog Devices Inc ADG3247BRUZ vs ADG3247BRU
Part Number Description Manufacturer Compare
ADG3247BCP-REEL7 IC DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40, Bus Driver/Transceiver Analog Devices Inc ADG3247BRUZ vs ADG3247BCP-REEL7
ADG3247BCPZ 2.5 V/3.3 V, 16 Bit (Dual 8 Bit) , 2 Port Level Translator, Bus Switch Analog Devices Inc ADG3247BRUZ vs ADG3247BCPZ
ADG3247BCP-REEL IC DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40, Bus Driver/Transceiver Analog Devices Inc ADG3247BRUZ vs ADG3247BCP-REEL
ADG3247BRU ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38 Rochester Electronics LLC ADG3247BRUZ vs ADG3247BRU
ADG3247BRU DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38 Analog Devices Inc ADG3247BRUZ vs ADG3247BRU
ADG3247BRU-REEL7 ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38 Rochester Electronics LLC ADG3247BRUZ vs ADG3247BRU-REEL7
ADG3247BCP-REEL ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40 Rochester Electronics LLC ADG3247BRUZ vs ADG3247BCP-REEL
ADG3247BCPZ ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40 Rochester Electronics LLC ADG3247BRUZ vs ADG3247BCPZ

ADG3247BRUZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG3247BRUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG3247BRUZ by Analog Devices Inc

  • Please alert me when ADG3247BRUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADG3247BRUZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG3247BRUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADG3247BRUZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG3247BRUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG3247BRUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: