-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3308BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG3308BRUZ | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4786
|
Newark | Level Translator, 8I/P, 8Circuit, Tssop, No. Of Inputs:8Inputs, Output Current:1µa, Propagation Delay:14Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:1.15V, Supply Voltage Max:5.5V, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices ADG3308BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1666 |
|
$2.7400 / $4.1200 | Buy Now |
DISTI #
505-ADG3308BRUZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1246 In Stock |
|
$2.7375 / $4.9800 | Buy Now |
DISTI #
584-ADG3308BRUZ-R7
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC RoHS: Compliant | 1525 |
|
$2.7300 / $4.9100 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 8-channel BI-DI Min Qty: 1 Package Multiple: 1000 | 5250 |
|
$2.7375 / $4.9800 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
C1S103100961157
|
Chip1Stop | Level Translator 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 674 |
|
$2.8080 / $4.3600 | Buy Now |
DISTI #
C1S103100200603
|
Chip1Stop | Level Translator 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 36 |
|
$2.4700 / $2.8800 | Buy Now |
|
LCSC | 1.65V5.5V 1 8 50Mbps 1.15V5.5V TSSOP-20 Translators Level Shifters ROHS | 231 |
|
$2.5364 / $4.3330 | Buy Now |
|
Win Source Electronics | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R / IC XLATOR 8CH 1.2-5.5V 20TSSOP | 5090 |
|
$3.2500 / $4.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3308BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3308BRUZ-REEL7
Analog Devices Inc
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG3308BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3308BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3308BRU | IC SPECIALTY INTERFACE CIRCUIT, PDSO20, TSSOP-20, Interface IC:Other | Analog Devices Inc | ADG3308BRUZ-REEL7 vs ADG3308BRU |