Part Details for ADG419BNZ by Analog Devices Inc
Results Overview of ADG419BNZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG419BNZ Information
ADG419BNZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG419BNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4022147
|
Farnell | ANALOGUE SW, 1 CHANNEL, SPDT, PDIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 161 |
|
$2.9386 / $7.3795 | Buy Now |
|
|
Analog Devices Inc | PRECISION SINGLE SPDT SW Package Multiple: 50 | 5324 |
|
$2.1700 / $6.8000 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Rochester Electronics | SPDT, 1 Func, 1 Channel, CMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$2.2900 / $2.8600 | Buy Now |
|
DISTI #
ADG419BNZ
|
TME | IC: analog switch, SPDT, Ch: 1, DIP8, 10.8÷13.2VDC,27÷33VDC, tube Min Qty: 1 | 0 |
|
$3.0200 / $4.2200 | RFQ |
|
|
Chip Stock | ANALOGDEVICESADG419BNZAnalogueSwitch,SPDT,1Channels,35ohm,13.5Vto16.5V,DIP,8Pins | 2788 |
|
RFQ |
US Tariff Estimator: ADG419BNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG419BNZ
ADG419BNZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG419BNZ Part Data Attributes
|
|
ADG419BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG419BNZ
Analog Devices Inc
LC2MOS Precision Mini-DIP Analog Switch
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | DIP | |
| Package Description | PLASTIC, DIP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | N-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | ALSO OPERATES WITH 12V NOMINAL SINGLE SUPPLY | |
| Analog IC - Other Type | SPDT | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.88 mm | |
| Neg Supply Voltage-Max (Vsup) | -16.5 V | |
| Neg Supply Voltage-Min (Vsup) | -13.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Off-state Isolation-Nom | 80 dB | |
| On-state Resistance-Max (Ron) | 35 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 13.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | NO | |
| Switch-off Time-Max | 160 ns | |
| Switch-on Time-Max | 160 ns | |
| Switching | BREAK-BEFORE-MAKE | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for ADG419BNZ
This table gives cross-reference parts and alternative options found for ADG419BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG419BNZ | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP8, PLASTIC, DIP-8 | ADG419BNZ vs ADG419BNZ |
ADG419BNZ Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the analog input pins is VDD + 0.3V, but it's recommended to keep it within the supply rails to ensure proper operation.
-
To ensure the switch is properly turned on or off, the control voltage (VCTL) should be driven to a logic high (VDD) or logic low (GND) respectively, and the voltage should be stable for at least 100ns to allow the switch to settle.
-
The maximum current that the switch can handle is 30mA, but it's recommended to keep the current below 10mA to ensure reliable operation and minimize power consumption.
-
To minimize power consumption when the switch is off, ensure that the control voltage (VCTL) is driven to a logic low (GND) and the analog input pins are not driven by an external voltage source.
-
The typical on-resistance of the switch is 5 ohms, but it can vary depending on the operating conditions and the specific device.