Part Details for ADG433BRZ by Analog Devices Inc
Results Overview of ADG433BRZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG433BRZ Information
ADG433BRZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG433BRZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4820
|
Newark | Analogue Sw, 4Ch, Spst-Nc/No, Soic-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG433BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$4.1900 / $7.9900 | Buy Now |
|
|
Analog Devices Inc | H1 PERF.QUAD SPST SWITCH Package Multiple: 48 | 215 |
|
$3.5400 / $10.2700 | Buy Now |
|
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 617 |
|
$4.0000 / $5.0000 | Buy Now |
|
DISTI #
ADG433BRZ
|
TME | IC: analog switch, SPST-NO/NC, Ch: 4, parallel, SO16, tube Min Qty: 1 | 0 |
|
$4.6500 / $6.5100 | RFQ |
|
|
ComSIT USA | LC2MOS PRECISION QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | 24Ω4SPST(SPST)-NormalOpen/NormallyclosedSOIC-16AnalogSwitches/MultiplexersROHS | 79166 |
|
RFQ | |
|
|
Win Source Electronics | IC SWITCH QUAD SPST 16SOIC | 66666 |
|
$3.0134 / $3.8924 | Buy Now |
US Tariff Estimator: ADG433BRZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG433BRZ
ADG433BRZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG433BRZ Part Data Attributes
|
|
ADG433BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG433BRZ
Analog Devices Inc
LC2MOS Precision Quad SPST Switch
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | R-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operate With 12v Nominal Single Supply | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -16.5 V | |
| Neg Supply Voltage-Min (Vsup) | -13.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No/Nc | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance Match-Nom | 0.85 Ω | |
| On-state Resistance-Max (Ron) | 24 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 13.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 130 Ns | |
| Switch-on Time-Max | 165 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for ADG433BRZ
This table gives cross-reference parts and alternative options found for ADG433BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG433BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG433BRZ-REEL | Analog Devices Inc | $4.7827 | LC2MOS Precision Quad SPST Switch | ADG433BRZ vs ADG433BRZ-REEL |
| ADG433ABR | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG433BRZ vs ADG433ABR |
| ADG433ABR-REEL7 | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG433BRZ vs ADG433ABR-REEL7 |
| ADG433ABRZ-REEL7 | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG433BRZ vs ADG433ABRZ-REEL7 |
| ADG433BR | Analog Devices Inc | Check for Price | LC2MOS Precision Quad SPST Switch | ADG433BRZ vs ADG433BR |
| ADG433ABR-REEL | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG433BRZ vs ADG433ABR-REEL |
| ADG433ABRZ | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG433BRZ vs ADG433ABRZ |
| ADG433BR-REEL | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG433BRZ vs ADG433BR-REEL |
| ADG433ABRZ-REEL | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG433BRZ vs ADG433ABRZ-REEL |
ADG433BRZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
-
To ensure that the switches are properly turned off during power-down, it is recommended to sequence the power-down in the reverse order of power-up, i.e., remove VSS before removing VDD. This ensures that the internal circuitry is properly discharged and the switches are turned off.
-
The maximum voltage that can be applied to the analog inputs of the ADG433BRZ is VDD + 0.3V. Exceeding this voltage may cause damage to the device.
-
To minimize the on-resistance of the ADG433BRZ switches, it is recommended to operate the device at the highest possible supply voltage (VDD) and to minimize the voltage drop across the switches by using a low-impedance source and a low-impedance load.
-
The recommended layout and routing for the ADG433BRZ involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length and impedance of the signal traces. It is also recommended to use a low-ESR capacitor for the VDD bypass capacitor.