Part Details for ADG438FBRZ-REEL by Analog Devices Inc
Results Overview of ADG438FBRZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG438FBRZ-REEL Information
ADG438FBRZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADG438FBRZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | FAULT PROTECTED MULTIPLEXER I. Min Qty: 1 Package Multiple: 2500 | 130 |
|
$4.9900 / $13.2900 | Buy Now |
|
|
Chip Stock | HighPerformance,8-Channel,Fault-ProtectedAnalogMultiplexer | 3770 |
|
RFQ | |
|
|
Win Source Electronics | IC MULTIPLEXER 8X1 16SOIC | 2270 |
|
$8.3636 / $12.5454 | Buy Now |
US Tariff Estimator: ADG438FBRZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG438FBRZ-REEL
ADG438FBRZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG438FBRZ-REEL Part Data Attributes
|
|
ADG438FBRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG438FBRZ-REEL
Analog Devices Inc
High Performance, 8-Channel, Fault-Protected Analog Multiplexer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | R-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 93 dB | |
| On-state Resistance Match-Nom | 8.1 Ω | |
| On-state Resistance-Max (Ron) | 270 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 0.2 mA | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Switch-off Time-Max | 173 ns | |
| Switch-on Time-Max | 345 ns | |
| Switching | BREAK-BEFORE-MAKE | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for ADG438FBRZ-REEL
This table gives cross-reference parts and alternative options found for ADG438FBRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG438FBRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG438FBR | Analog Devices Inc | Check for Price | High Performance, 8-Channel, Fault-Protected Analog Multiplexer | ADG438FBRZ-REEL vs ADG438FBR |
| ADG438FBR | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, SOIC-16 | ADG438FBRZ-REEL vs ADG438FBR |
| ADG438FBR-REEL | Analog Devices Inc | Check for Price | High Performance, 8-Channel, Fault-Protected Analog Multiplexer | ADG438FBRZ-REEL vs ADG438FBR-REEL |
ADG438FBRZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG438FBRZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its recommended operating temperature range.
-
The ADG438FBRZ has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using an ESD wrist strap or mat.
-
The ADG438FBRZ is not specifically designed for radiation-hardened applications. If radiation hardness is required, it's recommended to consult with Analog Devices Inc. or a qualified radiation effects engineer to determine the suitability of the device for the specific application.
-
When using the ADG438FBRZ in a high-reliability or safety-critical application, it's essential to follow a rigorous design and testing process, including fault tree analysis, failure modes and effects analysis (FMEA), and environmental testing. Additionally, the device should be operated within its recommended operating conditions, and proper thermal management and ESD protection should be ensured.