Part Details for ADG452BRUZ-REEL7 by Analog Devices Inc
Results Overview of ADG452BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG452BRUZ-REEL7 Information
ADG452BRUZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG452BRUZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4832
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels, Interfaces:Parallelrohs Compliant: Yes |Analog Devices ADG452BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7500 / $10.2700 | Buy Now |
|
|
Analog Devices Inc | QUAD SPST LOW R-ON I.C. Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.7500 / $10.2700 | Buy Now |
|
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$4.0000 / $5.0000 | Buy Now |
US Tariff Estimator: ADG452BRUZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG452BRUZ-REEL7
ADG452BRUZ-REEL7 Part Data Attributes
|
|
ADG452BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG452BRUZ-REEL7
Analog Devices Inc
LC2MOS 5Ω RON SPST Switch
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
| Analog IC - Other Type | SPST | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -20 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | NO | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 65 dB | |
| On-state Resistance Match-Nom | 0.3 Ω | |
| On-state Resistance-Max (Ron) | 12 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | SEPARATE OUTPUT | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Switch-off Time-Max | 140 ns | |
| Switch-on Time-Max | 220 ns | |
| Switching | BREAK-BEFORE-MAKE | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for ADG452BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG452BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG452BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG452BRUZ | Analog Devices Inc | $5.4799 | LC2MOS 5Ω RON SPST Switch | ADG452BRUZ-REEL7 vs ADG452BRUZ |
ADG452BRUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG452BRUZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, it's recommended to derate the device's power consumption and operating frequency at high temperatures.
-
The ADG452BRUZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using an ESD wrist strap or mat.
-
The ADG452BRUZ-REEL7 is not specifically designed for radiation-hardened applications. If radiation hardness is required, it's recommended to consult with Analog Devices Inc. or a qualified radiation effects engineer to determine the suitability of the device for the specific application.
-
For soldering and rework, it's recommended to follow the guidelines outlined in the Analog Devices Inc. soldering and rework application note. This includes using a soldering iron with a temperature-controlled tip, using a solder with a low melting point, and minimizing the soldering time to prevent thermal damage.