Datasheets
ADG465BRM-REEL by:

Single Channel Protector in SOT-23/µSOIC Packages

Part Details for ADG465BRM-REEL by Analog Devices Inc

Overview of ADG465BRM-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Part Details for ADG465BRM-REEL

ADG465BRM-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADG465BRM-REEL Part Data Attributes

ADG465BRM-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADG465BRM-REEL Analog Devices Inc Single Channel Protector in SOT-23/µSOIC Packages
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOT
Package Description RM-8, SOIC-8
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code not_compliant
ECCN Code EAR99
Configuration SERIES, 3 ELEMENTS
Drain Current-Max (ID) 0.02 A
Drain-source On Resistance-Max 115 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 3
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type N-CHANNEL AND P-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for ADG465BRM-REEL

This table gives cross-reference parts and alternative options found for ADG465BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG465BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADG465BRM-REEL 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 Rochester Electronics LLC ADG465BRM-REEL vs ADG465BRM-REEL
ADG465BRMZ 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 Rochester Electronics LLC ADG465BRM-REEL vs ADG465BRMZ
ADG465BRMZ-REEL7 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 Rochester Electronics LLC ADG465BRM-REEL vs ADG465BRMZ-REEL7
Part Number Description Manufacturer Compare
ADG467BRSZ-REEL Octal Channel Protector in SOIC Package Analog Devices Inc ADG465BRM-REEL vs ADG467BRSZ-REEL
ADG465BRMZ 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 Rochester Electronics LLC ADG465BRM-REEL vs ADG465BRMZ
ADG465BRM-REEL 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 Rochester Electronics LLC ADG465BRM-REEL vs ADG465BRM-REEL
ADG465BRMZ-REEL7 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 Rochester Electronics LLC ADG465BRM-REEL vs ADG465BRMZ-REEL7
ADG467BR Octal Channel Protector in SOIC Package Analog Devices Inc ADG465BRM-REEL vs ADG467BR
ADG467BRZ-REEL7 Octal Channel Protector in SOIC Package Analog Devices Inc ADG465BRM-REEL vs ADG467BRZ-REEL7

ADG465BRM-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG465BRM-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG465BRM-REEL by Analog Devices Inc

  • Please alert me when ADG465BRM-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADG465BRM-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG465BRM-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADG465BRM-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG465BRM-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG465BRM-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: