Octal Channel Protector in SOIC Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tube |
|
|
2,548 |
|
|
ADG467BR Analog Devices IncBuy Now Datasheet |
Compare Parts: |
Source Content uid | ADG467BR | |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 18 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ADG467BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG467BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG467BRZ-REEL7 Transistors | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR vs ADG467BRZ-REEL7 |
ADG467BRZ Transistors | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR vs ADG467BRZ |
ADG467BRZ-REEL Transistors | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR vs ADG467BRZ-REEL |
ADG467BR-REEL Transistors | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR vs ADG467BR-REEL |