Part Details for ADG5419BRMZ by Analog Devices Inc
Results Overview of ADG5419BRMZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG5419BRMZ Information
ADG5419BRMZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG5419BRMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9202
|
Newark | Analogue Sw, 1Ch, Spdt, Msop-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 40V, ± 9V To ± 22V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Analog Devices ADG5419BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.8300 / $7.0000 | Buy Now |
|
|
Analog Devices Inc | Latchup Proof,±20V,±15V,+12V,+ Package Multiple: 50 | 533 |
|
$2.0100 / $7.0000 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
DISTI #
ADG5419BRMZ
|
TME | IC: analog switch, SPDT, Ch: 1, parallel, MSOP8, 9÷40VDC,18÷44VDC Min Qty: 1 | 44 |
|
$3.5300 / $4.9400 | Buy Now |
|
DISTI #
ADG5419BRMZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9600 / $3.0700 | Buy Now |
|
|
Chip Stock | 模拟开关,1通é“,SPDT,MSOP-8/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t, | 4770 |
|
RFQ | |
|
|
Win Source Electronics | High Voltage Latch-Up Proof, Single SPDT Switch | IC SWITCH SINGLE SPDT 8MSOP | 3270 |
|
$2.3328 / $3.0132 | Buy Now |
US Tariff Estimator: ADG5419BRMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG5419BRMZ
ADG5419BRMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG5419BRMZ Part Data Attributes
|
|
ADG5419BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5419BRMZ
Analog Devices Inc
High Voltage Latch-Up Proof, Single SPDT Switch
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -22 V | |
| Neg Supply Voltage-Min (Vsup) | -9 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Off-state Isolation-Nom | 60 Db | |
| On-state Resistance Match-Nom | 0.1 Ω | |
| On-state Resistance-Max (Ron) | 15 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 22 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 209 Ns | |
| Switch-on Time-Max | 298 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADG5419BRMZ
This table gives cross-reference parts and alternative options found for ADG5419BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG5419BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG5419BCPZ-RL7 | Analog Devices Inc | $3.0993 | High Voltage Latch-Up Proof, Single SPDT Switch | ADG5419BRMZ vs ADG5419BCPZ-RL7 |
ADG5419BRMZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying the logic inputs. This ensures that the internal circuitry is properly biased before the logic inputs are applied.
-
To ensure the switches are turned off during power-down, the VDD pin should be ramped down slowly (typically 10 ms to 100 ms) to allow the internal circuitry to fully discharge. This prevents any unwanted switch closures during power-down.
-
The maximum voltage that can be applied to the source pins (Sx) is VDD + 0.3 V. Exceeding this voltage may cause damage to the device.
-
Yes, the ADG5419BRMZ can be used as a level shifter. The device can translate logic levels from one voltage domain to another, allowing it to be used as a level shifter.
-
The maximum frequency of operation for the ADG5419BRMZ is 100 MHz. However, this frequency may vary depending on the specific application and operating conditions.