Part Details for ADG621BRMZ-REEL by Analog Devices Inc
Results Overview of ADG621BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG621BRMZ-REEL Information
ADG621BRMZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADG621BRMZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4907
|
Newark | Analogue Switch, Spst-No, 2-Ch, Msop-10, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG621BRMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3924 |
|
$1.8400 / $4.0100 | Buy Now |
|
|
Analog Devices Inc | ±5V, 5 Ohm, Dual SPST, NO I.C. Min Qty: 3000 Package Multiple: 3000 | 585 |
|
$1.8375 / $5.1200 | Buy Now |
|
|
Bristol Electronics | 2001 |
|
RFQ | ||
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Chip Stock | 5.5Ω2SPST(SPST)-NormalOpenMSOP-10AnalogSwitches/MultiplexersROHS | 16240 |
|
RFQ | |
|
|
Win Source Electronics | IC SWITCH DUAL SPST 10MSOP | 14210 |
|
$1.5086 / $1.9485 | Buy Now |
US Tariff Estimator: ADG621BRMZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG621BRMZ-REEL
ADG621BRMZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG621BRMZ-REEL Part Data Attributes
|
|
ADG621BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG621BRMZ-REEL
Analog Devices Inc
CMOS ±5 V/+5 V, 4 Ω Dual SPST Switch
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 2.7v To 5.5v Single Supply | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5.5 V | |
| Neg Supply Voltage-Min (Vsup) | -2.7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Off-state Isolation-Nom | 65 Db | |
| On-state Resistance Match-Nom | 0.25 Ω | |
| On-state Resistance-Max (Ron) | 5.5 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 70 Ns | |
| Switch-on Time-Max | 120 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for ADG621BRMZ-REEL
This table gives cross-reference parts and alternative options found for ADG621BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG621BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG621BRMZ | Analog Devices Inc | $2.2868 | CMOS ±5 V/+5 V, 4 Ω Dual SPST Switch | ADG621BRMZ-REEL vs ADG621BRMZ |
| ADG621BRM-REEL | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | ADG621BRMZ-REEL vs ADG621BRM-REEL |
| ADG621BRMZ-REEL7 | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | ADG621BRMZ-REEL vs ADG621BRMZ-REEL7 |
| ADG621BRM-REEL7 | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | ADG621BRMZ-REEL vs ADG621BRM-REEL7 |
| ADG621BRM-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10 | ADG621BRMZ-REEL vs ADG621BRM-REEL7 |
| ADG622BRMZ-REEL | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10, Multiplexer or Switch | ADG621BRMZ-REEL vs ADG622BRMZ-REEL |
| ADG622BRM | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | ADG621BRMZ-REEL vs ADG622BRM |
| ADG622BRM-REEL7 | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | ADG621BRMZ-REEL vs ADG622BRM-REEL7 |
| ADG622BRM-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10 | ADG621BRMZ-REEL vs ADG622BRM-REEL7 |
| ADG622BRMZ-REEL7 | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10, Multiplexer or Switch | ADG621BRMZ-REEL vs ADG622BRMZ-REEL7 |
ADG621BRMZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG621BRMZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range.
-
The ADG621BRMZ-REEL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using an ESD wrist strap or mat.
-
To troubleshoot issues with the ADG621BRMZ-REEL, start by reviewing the device's datasheet and application notes. Check the PCB layout and assembly for any errors or defects. Use a logic analyzer or oscilloscope to monitor the device's inputs and outputs. If the issue persists, contact Analog Devices' technical support for further assistance.
-
When using the ADG621BRMZ-REEL in a high-reliability or safety-critical application, it's essential to follow a rigorous design and testing process. This includes performing thorough risk assessments, implementing redundant or fail-safe designs, and conducting extensive testing and validation. Additionally, ensure that the device is operated within its specified parameters and that all relevant safety certifications are obtained.