-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS ±5 V/+5 V, 4 Ω Dual SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4906
|
Newark | Analogue Switch, 2Ch, Spst-No, Msop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG621BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 407 |
|
$2.5600 / $4.0900 | Buy Now |
DISTI #
505-ADG621BRMZ-ND
|
DigiKey | IC SW SPST-NOX2 5.5OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3908 In Stock |
|
$1.9004 / $3.9300 | Buy Now |
DISTI #
584-ADG621BRMZ
|
Mouser Electronics | Analog Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch RoHS: Compliant | 25542 |
|
$1.9700 / $3.9300 | Buy Now |
|
Analog Devices Inc | ±5V, 5 Ohm, Dual SPST, NO I.C. Min Qty: 1 Package Multiple: 50 | 1082 |
|
$1.9004 / $3.9300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPST, 10 Pin, Plastic, TSSOP | 3 |
|
$6.0750 / $7.2900 | Buy Now |
DISTI #
ADG621BRMZ
|
TME | IC: analog switch, SPST-NO, Ch: 2, parallel, MSOP10, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$2.2800 / $2.8700 | RFQ |
|
Ameya Holding Limited | ADG621BRMZ 模拟开关, 双单刀单掷, 3 V 5 V, 10针 MSOP封装 | 1600 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chips Pulse Industry Limited | MSOP-10 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 49 |
|
$2.4494 / $2.9208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG621BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG621BRMZ
Analog Devices Inc
CMOS ±5 V/+5 V, 4 Ω Dual SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.25 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG621BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG621BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG621BRMZ-REEL7 | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG621BRMZ vs ADG621BRMZ-REEL7 |
ADG621BRM | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG621BRMZ vs ADG621BRM |
ADG621BRM-REEL | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG621BRMZ vs ADG621BRM-REEL |