Part Details for ADG708BRUZ-REEL by Analog Devices Inc
Results Overview of ADG708BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG708BRUZ-REEL Information
ADG708BRUZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADG708BRUZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4932
|
Newark | Multiplexer, Cmos Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG708BRUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2572 |
|
$2.2900 / $5.6600 | Buy Now |
|
|
Analog Devices Inc | 8-CHANNEL MUX Min Qty: 1 Package Multiple: 2500 | 528 |
|
$2.2375 / $5.9100 | Buy Now |
|
|
Chip Stock | LowVoltage4-/8-ChannelMultiplexers|ICMULTIPLEXER8X116TSSOP | 28630 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 25 |
|
$7.5000 / $11.5400 | Buy Now |
|
|
Win Source Electronics | Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP | 18030 |
|
$0.9943 / $1.2842 | Buy Now |
US Tariff Estimator: ADG708BRUZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG708BRUZ-REEL
ADG708BRUZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG708BRUZ-REEL Part Data Attributes
|
|
ADG708BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG708BRUZ-REEL
Analog Devices Inc
CMOS, Low Voltage, Single 8 to 1 Multiplexer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operate With 1.8v To 5.5v Single Supply | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -2.75 V | |
| Neg Supply Voltage-Min (Vsup) | -2.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 60 Db | |
| On-state Resistance Match-Nom | 0.4 Ω | |
| On-state Resistance-Max (Ron) | 4.5 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 2.75 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 15 Ns | |
| Switch-on Time-Max | 25 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADG708BRUZ-REEL
This table gives cross-reference parts and alternative options found for ADG708BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG708BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG708BRUZ-REEL7 | Analog Devices Inc | $2.5480 | CMOS, Low Voltage, Single 8 to 1 Multiplexer | ADG708BRUZ-REEL vs ADG708BRUZ-REEL7 |
| MAX4638EUE+ | Maxim Integrated Products | $2.7855 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG708BRUZ-REEL vs MAX4638EUE+ |
| ADG708BRU | Analog Devices Inc | Check for Price | CMOS, Low Voltage, Single 8 to 1 Multiplexer | ADG708BRUZ-REEL vs ADG708BRU |
| ADG708BRU-REEL | Analog Devices Inc | Check for Price | CMOS, Low Voltage, Single 8 to 1 Multiplexer | ADG708BRUZ-REEL vs ADG708BRU-REEL |
| ADG708BRU-REEL | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | ADG708BRUZ-REEL vs ADG708BRU-REEL |
| MAX4638EUE+ | Analog Devices Inc | Check for Price | 3.5Ω, Single 8:1 and Dual 4:1, Low-Voltage Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | ADG708BRUZ-REEL vs MAX4638EUE+ |
| ADG708BRUZ | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG708BRUZ-REEL vs ADG708BRUZ |
| MAX4638EUE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | ADG708BRUZ-REEL vs MAX4638EUE-T |
| MAX4638EUE+T | Analog Devices Inc | Check for Price | 3.5Ω, Single 8:1 and Dual 4:1, Low-Voltage Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | ADG708BRUZ-REEL vs MAX4638EUE+T |
| ADG708BRUZ | Analog Devices Inc | Check for Price | CMOS, Low Voltage, Single 8 to 1 Multiplexer | ADG708BRUZ-REEL vs ADG708BRUZ |
ADG708BRUZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG708BRUZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range.
-
The ADG708BRUZ-REEL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using an ESD wrist strap or mat.
-
The ADG708BRUZ-REEL is not specifically designed for radiation-hardened applications. If radiation hardness is required, it's recommended to consult with Analog Devices Inc. or a qualified radiation effects engineer to determine the suitability of the device for the specific application.
-
The ADG708BRUZ-REEL should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the device in its original packaging or in a moisture-proof bag. Handling should be done with clean, dry gloves, and the device should be handled by the package, not the pins.