-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low Voltage, I<sup>2</sup>C Compatible Interface, Serially Controlled, Octal SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4952
|
Newark | Analogue Switch, 8Ch, Spst-No, Tssop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tssop, No. Of Pins:24Pins, No. Of Channels:8Channels Rohs Compliant: Yes |Analog Devices ADG715BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$5.3600 / $7.4900 | Buy Now |
DISTI #
505-ADG715BRUZ-ND
|
DigiKey | IC SW SPST-NOX8 4.5OHM 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1357 In Stock |
|
$4.0905 / $7.2100 | Buy Now |
DISTI #
584-ADG715BRUZ
|
Mouser Electronics | Analog Switch ICs SERIAL I2C, OCTAL SPST RoHS: Compliant | 1539 |
|
$4.6500 / $7.2000 | Buy Now |
|
Analog Devices Inc | SERIAL I2C, OCTAL SPST Min Qty: 1 Package Multiple: 62 | 272 |
|
$2.6200 / $7.2100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
ADG715BRUZ
|
TME | IC: analog switch, SPST, Ch: 8, TSSOP24, 2.7÷5.5VDC, 155MHz Min Qty: 1 | 0 |
|
$4.9700 / $7.4600 | RFQ |
DISTI #
4022288
|
element14 Asia-Pacific | ANALOGUE SWITCH, 8CH, SPST-NO, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 193 |
|
$4.3239 / $7.5741 | Buy Now |
DISTI #
4022288
|
Farnell | ANALOGUE SWITCH, 8CH, SPST-NO, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 218 |
|
$4.1489 / $7.1765 | Buy Now |
|
Win Source Electronics | CMOS, Low Voltage Serially Controlled, Octal SPST Switches | IC SWITCH OCTAL SPST 24TSSOP | 15800 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG715BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG715BRUZ
Analog Devices Inc
CMOS, Low Voltage, I<sup>2</sup>C Compatible Interface, Serially Controlled, Octal SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 2.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 190 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG715BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG715BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG715BRUZ | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADG715BRUZ vs ADG715BRUZ |
ADG715BRU-REEL | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | ADG715BRUZ vs ADG715BRU-REEL |
ADG715BRU | CMOS, Low Voltage, I2C Compatible Interface, Serially Controlled, Octal SPST Switches | Analog Devices Inc | ADG715BRUZ vs ADG715BRU |
ADG715BRUZ-REEL | CMOS, Low Voltage, I2C Compatible Interface, Serially Controlled, Octal SPST Switches | Analog Devices Inc | ADG715BRUZ vs ADG715BRUZ-REEL |
ADG715BRU-REEL | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADG715BRUZ vs ADG715BRU-REEL |