-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG721BRMZ-REEL7 | Analog Devices | LOW VOLTAGE DUAL SPST | |
ADG721BRMZ-REEL | Analog Devices | LOW VOLTAGE DUAL SPST | |
ADG721BRMZ | Analog Devices | LOW VOLTAGE DUAL SPST |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 2 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 527 |
|
$0.9669 / $1.1400 | Buy Now |
|
Win Source Electronics | CMOS, Low Voltage, 4 Ω Dual SPST Switches in 3 mm × 2 mm LFCSP | IC SWITCH DUAL SPST 8MSOP | 48022 |
|
$1.2640 / $1.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG721BRM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG721BRM-REEL
Analog Devices Inc
CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPEARTES AT 5 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG721BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG721BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG721BRM-REEL7 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL vs ADG721BRM-REEL7 |
ADG721BRMZ-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM-REEL vs ADG721BRMZ-REEL |
ADG721BRMZ | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL vs ADG721BRMZ |
ADG721BRMZ-REEL7 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL vs ADG721BRMZ-REEL7 |
ADG721BRM | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM-REEL vs ADG721BRM |
ADG721BRMZ-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM-REEL vs ADG721BRMZ-REEL7 |
ADG721BRM-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM-REEL vs ADG721BRM-REEL |
ADG721BRM | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL vs ADG721BRM |
ADG721BM-REEL | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG721BRM-REEL vs ADG721BM-REEL |