There are no models available for this part yet.
Overview of ADG721BRM by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG721BRMZ | Analog Devices | LOW VOLTAGE DUAL SPST | |
ADG721BRMZ-REEL7 | Analog Devices | LOW VOLTAGE DUAL SPST | |
ADG721BRMZ-REEL | Analog Devices | LOW VOLTAGE DUAL SPST |
Price & Stock for ADG721BRM by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 251 |
|
RFQ | ||||
Bristol Electronics | 137 |
|
RFQ | ||||
Bristol Electronics | 48 |
|
RFQ | ||||
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 144 |
|
$1.0175 / $2.9072 | Buy Now | ||
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 22 |
|
$6.5660 / $9.8490 | Buy Now | ||
Rochester Electronics | SPST, 2 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30459 |
|
$0.9669 / $1.1400 | Buy Now | ||
DISTI #
SMC-ADG721BRM
|
Sensible Micro Corporation | Analog Switch, Dual, Spst, 8 Pin, Plastic, Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 13 |
|
$5.0670 / $5.4893 | RFQ | |
Velocity Electronics | Our Stock | 307 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 230 |
|
RFQ | |||
Win Source Electronics | IC SWITCH DUAL SPST 8MSOP | 48010 |
|
$1.2640 / $1.8960 | Buy Now |
CAD Models for ADG721BRM by Analog Devices Inc
Part Data Attributes for ADG721BRM by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Manufacturer Package Code
|
RM-8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPEARTES AT 5 V SUPPLY
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
60 dB
|
On-state Resistance Match-Nom
|
0.3 Ω
|
On-state Resistance-Max (Ron)
|
10 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
11 ns
|
Switch-on Time-Max
|
24 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ADG721BRM
This table gives cross-reference parts and alternative options found for ADG721BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG721BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG721BRM-REEL7 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM vs ADG721BRM-REEL7 |
ADG721BRM-REEL | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM vs ADG721BRM-REEL |
ADG721BRMZ-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM vs ADG721BRMZ-REEL |
ADG721BRMZ | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM vs ADG721BRMZ |
ADG721BRMZ-REEL7 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM vs ADG721BRMZ-REEL7 |
ADG721BRM | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM vs ADG721BRM |
ADG721BRMZ-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM vs ADG721BRMZ-REEL7 |
ADG721BRM-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM vs ADG721BRM-REEL |
ADG721BM-REEL | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG721BRM vs ADG721BM-REEL |
Related Parts for ADG721BRM
-
STM32F437ZGT6Microcontrollers
-
ADG749BKS-REEL7Multiplexers or Switches
-
ADC0831CCNAnalog to Digital Converters
-
ADIS16365BMLZOther Analog ICs
-
TLV2474IDOperational Amplifiers
-
LMZ12003TZX-ADJSwitching Regulator or Controllers
-
AD5662ARJZ-1REEL7Digital to Analog Converters
-
FDS2734Power Field-Effect Transistors
-
LTC4002ES8-8.4Power Management Circuits