Part Details for ADG721BRMZ by Analog Devices Inc
Results Overview of ADG721BRMZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG721BRMZ Information
ADG721BRMZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG721BRMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8377
|
Newark | Analogue Switch, 2Ch, Spst-No, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:2Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices ADG721BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$1.5200 / $3.6400 | Buy Now |
|
|
Analog Devices Inc | LOW VOLTAGE DUAL SPST Package Multiple: 50 | 26342 |
|
$1.4000 / $4.2100 | Buy Now |
|
|
Bristol Electronics | 99 |
|
RFQ | ||
|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
DISTI #
ADG721BRMZ
|
TME | IC: analog switch, SPST-NO, Ch: 2, parallel, MSOP8, 1.8÷5.5VDC, tube Min Qty: 1 | 0 |
|
$1.4600 / $1.8300 | RFQ |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
ADG721BRMZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5200 / $1.6800 | Buy Now |
|
|
Chip Stock | AnalogSwitchDualSinglePoleSingleThrow5.5Volt8-PinMSOP | 6260 |
|
RFQ | |
|
|
Win Source Electronics | Analog Switch Dual SPST 8-Pin MSOP Tube / IC SWITCH DUAL SPST 8MSOP | 4570 |
|
$1.3715 / $1.7714 | Buy Now |
US Tariff Estimator: ADG721BRMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG721BRMZ
ADG721BRMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG721BRMZ Part Data Attributes
|
|
ADG721BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG721BRMZ
Analog Devices Inc
CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Opeartes At 5 V Supply | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Off-state Isolation-Nom | 60 Db | |
| On-state Resistance Match-Nom | 0.3 Ω | |
| On-state Resistance-Max (Ron) | 10 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 11 Ns | |
| Switch-on Time-Max | 24 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for ADG721BRMZ
This table gives cross-reference parts and alternative options found for ADG721BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG721BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG721BRMZ-REEL | Analog Devices Inc | $1.9325 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | ADG721BRMZ vs ADG721BRMZ-REEL |
| ADG721BRMZ-REEL7 | Analog Devices Inc | $1.9328 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | ADG721BRMZ vs ADG721BRMZ-REEL7 |
| ADG721BRMZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG721BRMZ vs ADG721BRMZ-REEL7 |
| ADG721BRMZ-REEL | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG721BRMZ vs ADG721BRMZ-REEL |
| ADG721BRM | Analog Devices Inc | Check for Price | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | ADG721BRMZ vs ADG721BRM |
| ADG721BRM | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG721BRMZ vs ADG721BRM |
| ADG721BM-REEL | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | ADG721BRMZ vs ADG721BM-REEL |
| ADG721BRM-REEL7 | Analog Devices Inc | Check for Price | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | ADG721BRMZ vs ADG721BRM-REEL7 |
| ADG721BRMZ | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG721BRMZ vs ADG721BRMZ |
| PI5A126U | Pericom Semiconductor Corporation | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO8, PLASTIC, MSOP-8 | ADG721BRMZ vs PI5A126U |
ADG721BRMZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
-
To ensure that the switches are properly turned off during power-down, it is recommended to pull the EN pin low before removing power from VDD. This ensures that the switches are turned off and do not remain in a partially on state.
-
The maximum voltage that can be applied to the analog inputs of the ADG721BRMZ is VDD + 0.3V. Exceeding this voltage can cause damage to the device.
-
To minimize the on-resistance of the ADG721BRMZ switches, it is recommended to operate the device at the highest possible supply voltage (VDD) and to keep the analog input voltage as close to VDD as possible.
-
The maximum current that can be handled by the ADG721BRMZ switches is 300mA. Exceeding this current can cause damage to the device.