Part Details for ADG731BCPZ by Analog Devices Inc
Results Overview of ADG731BCPZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG731BCPZ Information
ADG731BCPZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG731BCPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4967
|
Newark | Multiplexer, Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:48Pins, No. Of Channels:1Channelsrohs Compliant: Yes |Analog Devices ADG731BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$8.6500 / $16.1300 | Buy Now |
|
|
Analog Devices Inc | 1.8V to 5.5V, 32:1 MUX with SP Package Multiple: 1 | 132 |
|
$6.2000 / $16.1300 | Buy Now |
US Tariff Estimator: ADG731BCPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG731BCPZ
ADG731BCPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG731BCPZ Part Data Attributes
|
|
ADG731BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG731BCPZ
Analog Devices Inc
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 48 | |
| Manufacturer Package Code | CP-48-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operate With 1.8 V To 5.5 V Single Supply | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage-Max (Vsup) | -2.75 V | |
| Neg Supply Voltage-Min (Vsup) | -2.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Channels | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Off-state Isolation-Nom | 72 Db | |
| On-state Resistance Match-Nom | 0.3 Ω | |
| On-state Resistance-Max (Ron) | 5.5 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 2.75 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 75 Ns | |
| Switch-on Time-Max | 75 Ns | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for ADG731BCPZ
This table gives cross-reference parts and alternative options found for ADG731BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG731BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG731BCPZ-REEL7 | Analog Devices Inc | $7.3873 | 32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | ADG731BCPZ vs ADG731BCPZ-REEL7 |
| ADG731BCP | Analog Devices Inc | Check for Price | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Multiplexer or Switch | ADG731BCPZ vs ADG731BCP |
| ADG731BCP-REEL7 | Rochester Electronics LLC | Check for Price | 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | ADG731BCPZ vs ADG731BCP-REEL7 |
ADG731BCPZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
-
To ensure that the switches are properly turned off during power-down, it is recommended to tie the IN pins to a valid logic level (either VDD or VSS) and ensure that the EN pin is driven low before powering down the device.
-
The maximum voltage that can be applied to the analog inputs of the ADG731BCPZ is VDD + 0.3V. Exceeding this voltage may cause damage to the device.
-
To minimize power consumption, it is recommended to use a low-power mode (e.g., shutdown mode) when the device is not in use. Additionally, reducing the switching frequency and using a low-voltage power supply can also help minimize power consumption.
-
The recommended PCB layout and routing for the ADG731BCPZ involves keeping the analog and digital signal paths separate, using a solid ground plane, and minimizing the length of the signal traces to reduce parasitic inductance and capacitance.