Part Details for ADG741BKSZ5-REEL7 by Analog Devices Inc
Results Overview of ADG741BKSZ5-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG741BKSZ5-REEL7 Information
ADG741BKSZ5-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG741BKSZ5-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AK8639
|
Newark | Analogue Switch, 1-Ch, Spst-Nc, Sc-70 Rohs Compliant: Yes |Analog Devices ADG741BKSZ5-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1752 |
|
$1.1800 / $3.3000 | Buy Now |
|
|
Analog Devices Inc | single SPST Min Qty: 1 Package Multiple: 3000 | 461 |
|
$1.1125 / $3.5700 | Buy Now |
US Tariff Estimator: ADG741BKSZ5-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG741BKSZ5-REEL7
ADG741BKSZ5-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG741BKSZ5-REEL7 Part Data Attributes
|
|
ADG741BKSZ5-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG741BKSZ5-REEL7
Analog Devices Inc
CMOS Low Voltage SPST (NO) Switch in SC-70 Package
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOT | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Pin Count | 5 | |
| Manufacturer Package Code | KS-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 5 Volt Supply | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Off-state Isolation-Nom | 55 Db | |
| On-state Resistance-Max (Ron) | 5 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 13 Ns | |
| Switch-on Time-Max | 20 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.25 Mm |
Alternate Parts for ADG741BKSZ5-REEL7
This table gives cross-reference parts and alternative options found for ADG741BKSZ5-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG741BKSZ5-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG741BKSZ-REEL7 | Analog Devices Inc | $1.8078 | CMOS Low Voltage SPST (NO) Switch in SC-70 Package | ADG741BKSZ5-REEL7 vs ADG741BKSZ-REEL7 |
| ADG741BKSZ5-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN | ADG741BKSZ5-REEL7 vs ADG741BKSZ5-REEL |
| ADG741BKS-R2 | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG741BKSZ5-REEL7 vs ADG741BKS-R2 |
| ADG741BKS-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG741BKSZ5-REEL7 vs ADG741BKS-REEL7 |
| ADG741BKS | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SC-70, 6 PIN, Multiplexer or Switch | ADG741BKSZ5-REEL7 vs ADG741BKS |
| ADG741BKS-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG741BKSZ5-REEL7 vs ADG741BKS-REEL |
| ADG741BKSZ-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG741BKSZ5-REEL7 vs ADG741BKSZ-REEL7 |
| ADG741BKS-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG741BKSZ5-REEL7 vs ADG741BKS-REEL7 |
| ADG741BKS-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG741BKSZ5-REEL7 vs ADG741BKS-REEL |
ADG741BKSZ5-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG741BKSZ5-REEL7 should include a solid ground plane, decoupling capacitors close to the device, and a thermal pad connected to a heat sink or a thermal relief pattern. The device should be placed away from high-frequency signals and noise sources.
-
To ensure reliability and longevity, operate the ADG741BKSZ5-REEL7 within its recommended operating temperature range (−40°C to +125°C). Use a heat sink or thermal relief pattern to dissipate heat, and avoid overheating the device. Also, follow proper soldering and handling procedures to prevent damage during assembly.
-
When selecting external components for the ADG741BKSZ5-REEL7, consider the operating frequency, signal amplitude, and impedance matching. Choose components with low equivalent series resistance (ESR) and high-quality factors (Q) to minimize signal attenuation and distortion. Also, ensure that the components can handle the maximum voltage and current ratings of the device.
-
To troubleshoot issues with the ADG741BKSZ5-REEL7, start by verifying the power supply voltage, input signals, and output loads. Check for proper PCB layout, decoupling, and thermal management. Use an oscilloscope to analyze the output waveform and identify any signs of oscillation or distortion. Consult the datasheet and application notes for guidance on troubleshooting and optimization techniques.
-
The ADG741BKSZ5-REEL7's limited bandwidth may affect the system's ability to accurately reproduce high-frequency signals. To mitigate this, consider using a higher-bandwidth device or implementing signal conditioning and filtering techniques to compensate for the bandwidth limitation. Additionally, ensure that the system's sampling rate and signal processing algorithms are designed to accommodate the device's bandwidth constraints.