-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 2.5 Ω Low Voltage Quad SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5005
|
Newark | Analogue Switch, 4Ch, Spdt, Lfcsp-Ep, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:20Pins, No. Of Channels:4Channelsrohs Compliant: Yes |Analog Devices ADG788BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1603 |
|
$2.7600 / $5.1800 | Buy Now |
DISTI #
505-ADG788BCPZ-ND
|
DigiKey | IC SWITCH SPDTX4 4.5OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2450 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-ADG788BCPZ
|
Mouser Electronics | Analog Switch ICs 1Quad SPDT I.C. RoHS: Compliant | 43485 |
|
$2.2600 / $4.9800 | Buy Now |
|
Analog Devices Inc | 1Quad SPDT I.C. Min Qty: 1 Package Multiple: 490 | 1472 |
|
$1.6600 / $4.9800 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 2 |
|
$158.3460 / $166.6800 | Buy Now |
|
Rochester Electronics | ADG788 - 2.5 OHM, 1.8V to 5.5V, 2.5V Quad SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.3100 / $2.7100 | Buy Now |
|
Ameya Holding Limited | ADG788BCPZ 模拟单刀双掷开关, 四单刀双掷, 3 V 5 V, 20针 LFCSP封装 | 1470 |
|
RFQ | |
DISTI #
4022349
|
Farnell | ANALOGUE SWITCH, 4CH, SPDT, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1603 |
|
$2.5361 / $4.9237 | Buy Now |
|
Win Source Electronics | 2.5ohm, 1.8V to 5.5V, +2.5V, -2.5V Triple/Quad SPDT Switches in Chip Scale Packages | IC SWITCH QUAD SPDT 20LFCSP | 75700 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG788BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG788BCPZ
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage Quad SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE AT 5V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG788BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG788BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG788BCP-REEL | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | Rochester Electronics LLC | ADG788BCPZ vs ADG788BCP-REEL |
ADG788BCP-REEL | IC QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG788BCPZ vs ADG788BCP-REEL |
ADG788BCPZ-REEL7 | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | ADG788BCPZ vs ADG788BCPZ-REEL7 |
ADG788BCP | IC QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG788BCPZ vs ADG788BCP |
ADG788BCP-REEL7 | IC QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG788BCPZ vs ADG788BCP-REEL7 |