There are no models available for this part yet.
Overview of ADG821BRM-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for ADG821BRM-REEL by Rochester Electronics LLC
Part Data Attributes for ADG821BRM-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
52 dB
|
On-state Resistance Match-Nom
|
0.16 Ω
|
On-state Resistance-Max (Ron)
|
1.4 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
18 ns
|
Switch-on Time-Max
|
67 ns
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ADG821BRM-REEL
This table gives cross-reference parts and alternative options found for ADG821BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG821BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG821BRM | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG821BRM-REEL vs ADG821BRM |
ADG821BRMZ | <1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches - Normally Open | Analog Devices Inc | ADG821BRM-REEL vs ADG821BRMZ |
ADG821BRM-REEL7 | <1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches - Normally Open | Analog Devices Inc | ADG821BRM-REEL vs ADG821BRM-REEL7 |
ADG821BRM-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG821BRM-REEL vs ADG821BRM-REEL |
ADG821BRMZ-REEL7 | <1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches - Normally Open | Analog Devices Inc | ADG821BRM-REEL vs ADG821BRMZ-REEL7 |
ADG821BRM | <1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches - Normally Open | Analog Devices Inc | ADG821BRM-REEL vs ADG821BRM |
Related Parts for ADG821BRM-REEL
-
ADG821BRMMultiplexers or Switches
-
AD7418ARAnalog to Digital Converters
-
ADL5303ACPZ-R7Other Analog ICs
-
ADA4077-4ARZOperational Amplifiers
-
ADP2102YCPZ-2-R7Switching Regulator or Controllers
-
AD7226BRSDigital to Analog Converters
-
ADM690AANZPower Management Circuits
-
ADM234LAR-REELLine Driver or Receivers
-
ADSP-2104LKP-55Digital Signal Processors