Part Details for ADG821BRM-REEL7 by Analog Devices Inc
Overview of ADG821BRM-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG821BRMZ-REEL7 | Analog Devices | 210-27D-05 NO I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG821BRMZ | Analog Devices | Dual SPST, NO I.C. |
Part Details for ADG821BRM-REEL7
ADG821BRM-REEL7 CAD Models
ADG821BRM-REEL7 Part Data Attributes
|
ADG821BRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG821BRM-REEL7
Analog Devices Inc
<1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches - Normally Open
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 52 dB | |
On-state Resistance Match-Nom | 0.16 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 67 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG821BRM-REEL7
This table gives cross-reference parts and alternative options found for ADG821BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG821BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG821BRM | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG821BRM-REEL7 vs ADG821BRM |
ADG821BRMZ | <1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches - Normally Open | Analog Devices Inc | ADG821BRM-REEL7 vs ADG821BRMZ |
ADG821BRM-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG821BRM-REEL7 vs ADG821BRM-REEL |
ADG821BRMZ-REEL7 | <1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches - Normally Open | Analog Devices Inc | ADG821BRM-REEL7 vs ADG821BRMZ-REEL7 |
ADG821BRM | <1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches - Normally Open | Analog Devices Inc | ADG821BRM-REEL7 vs ADG821BRM |