-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9248
|
Newark | Analogue Switch, 2-Channel, Spdt, Msop, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG884BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$2.3500 / $3.7500 | Buy Now |
DISTI #
505-ADG884BRMZ-ND
|
DigiKey | IC SWITCH SPDTX2 370MOHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
685 In Stock |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
584-ADG884BRMZ
|
Mouser Electronics | Analog Switch ICs DUAL 2:1 MUX. IC. RoHS: Compliant | 13839 |
|
$1.8100 / $3.0000 | Buy Now |
|
Analog Devices Inc | DUAL 2:1 MUX. IC. Min Qty: 1 Package Multiple: 50 | 137 |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
ADG884BRMZ
|
TME | IC: analog switch, 2: 1, Ch: 2, MSOP10, 1.8÷5.5VDC, 18MHz Min Qty: 1 | 0 |
|
$1.9200 / $2.6900 | RFQ |
|
Dynamic Solutions GmbH | OEM and CM Only | 1100 |
|
RFQ | |
DISTI #
1078224
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5573 / $3.4635 | Buy Now |
DISTI #
4022388
|
Farnell | ANALOGUE SWITCH, 2-CHANNEL, SPDT, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 272 |
|
$1.7691 / $3.2268 | Buy Now |
|
LCSC | MSOP-10 Analog Switches / Multiplexers ROHS | 93 |
|
$1.6997 / $2.5473 | Buy Now |
|
Win Source Electronics | DUAL 2:1 MUX/SPDT AUDIO SWITCH | IC SWITCH DUAL SPDT 10MSOP | 129000 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG884BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG884BRMZ
Analog Devices Inc
0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187-BA, LEAD FREE, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.02 Ω | |
On-state Resistance-Max (Ron) | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 19 ns | |
Switch-on Time-Max | 56 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG884BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG884BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG884BRMZ-REEL | IC DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO10, MO-187-BA, LEAD FREE, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG884BRMZ vs ADG884BRMZ-REEL |
ADG884BRMZ | DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO10, MO-187-BA, LEAD FREE, MSOP-10 | Rochester Electronics LLC | ADG884BRMZ vs ADG884BRMZ |