Part Details for ADG901BCP-500RL7 by Analog Devices Inc
Overview of ADG901BCP-500RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG901BCP-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Wideband, 40DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, SPST Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6450 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for ADG901BCP-500RL7
ADG901BCP-500RL7 CAD Models
ADG901BCP-500RL7 Part Data Attributes
|
ADG901BCP-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG901BCP-500RL7
Analog Devices Inc
RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, LFCSP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LFCSP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 17 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 34 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.0036 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.1,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 1.8/2.5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for ADG901BCP-500RL7
This table gives cross-reference parts and alternative options found for ADG901BCP-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG901BCP-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG901BCP-REEL7 | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, LFCSP-8 | Analog Devices Inc | ADG901BCP-500RL7 vs ADG901BCP-REEL7 |
ADG901BCP | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CSP-8 | Analog Devices Inc | ADG901BCP-500RL7 vs ADG901BCP |