There are no models available for this part yet.
Overview of ADG901BCPZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG901BCPZ-500RL7 | Analog Devices | 1GHz SPST Sw. (50 Ohm Terminat | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
CAD Models for ADG901BCPZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADG901BCPZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
17.99 dBm
|
Insertion Loss-Max
|
1.25 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DIVERSITY SWITCH
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for ADG901BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG901BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG901BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG901BCP | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CSP-8 | Analog Devices Inc | ADG901BCPZ-REEL7 vs ADG901BCP |
Related Parts for ADG901BCPZ-REEL7
-
ADG901BCPZ-500RL7RF/Microwave Switches
-
A88RF/Microwave Amplifiers
-
ADM1815-R23ARTZ-RLPower Management Circuits
-
ADP121-ACBZ18R7Linear Regulator ICs
-
AD9117BCPZDigital to Analog Converters
-
ADA4530-1ARZOperational Amplifiers
-
ADM3232EARUZLine Driver or Receivers
-
ADF7030-1BCPZNOther Telecom ICs
-
AT65-0263RF/Microwave Attenuators