Part Details for ADG901BCPZ-REEL7 by Analog Devices Inc
Overview of ADG901BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG901BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Wideband, 40DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, SPST Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 37142 |
|
$1.2200 / $1.4300 | Buy Now |
Part Details for ADG901BCPZ-REEL7
ADG901BCPZ-REEL7 CAD Models
ADG901BCPZ-REEL7 Part Data Attributes
|
ADG901BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG901BCPZ-REEL7
Analog Devices Inc
0MHz - 2500MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25dB INSERTION LOSS, 3 X 3 MM, LEAD FREE, LFCSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, LFCSP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 17 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 31 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.0036 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 1.8/2.5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for ADG901BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG901BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG901BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG901BCP-500RL7 | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, LFCSP-8 | Analog Devices Inc | ADG901BCPZ-REEL7 vs ADG901BCP-500RL7 |
ADG901BCP-REEL7 | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, LFCSP-8 | Analog Devices Inc | ADG901BCPZ-REEL7 vs ADG901BCP-REEL7 |
ADG901BCP | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CSP-8 | Analog Devices Inc | ADG901BCPZ-REEL7 vs ADG901BCP |