Part Details for ADG901BRM-500RL7 by Rochester Electronics LLC
Overview of ADG901BRM-500RL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG901BRM-500RL7
ADG901BRM-500RL7 CAD Models
ADG901BRM-500RL7 Part Data Attributes
|
ADG901BRM-500RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG901BRM-500RL7
Rochester Electronics LLC
0MHz - 2500MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25dB INSERTION LOSS, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | MO-187AA, MSOP-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | TIN LEAD |
Alternate Parts for ADG901BRM-500RL7
This table gives cross-reference parts and alternative options found for ADG901BRM-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG901BRM-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG901BRM-REEL7 | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, MO-187AA, MSOP-8 | Analog Devices Inc | ADG901BRM-500RL7 vs ADG901BRM-REEL7 |
ADG901BRMZ-REEL7 | 0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches | Analog Devices Inc | ADG901BRM-500RL7 vs ADG901BRMZ-REEL7 |
ADG901BRM | Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Absorptive/Reflective Switches | Analog Devices Inc | ADG901BRM-500RL7 vs ADG901BRM |
ADG901BRMZ-REEL7 | 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG901BRM-500RL7 vs ADG901BRMZ-REEL7 |