Part Details for ADG901BRMZ-REEL7 by Analog Devices Inc
Overview of ADG901BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG901BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG901BRMZ-REEL7CT-ND
|
DigiKey | IC RF SWITCH SPST 2.5GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1927 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
584-ADG901BRMZ-R7
|
Mouser Electronics | RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. RoHS: Compliant | 3348 |
|
$2.0600 / $3.9900 | Buy Now |
|
Analog Devices Inc | 1GHz SPST Sw. (50 Ohm Terminat Min Qty: 1 Package Multiple: 1000 | 386 |
|
$2.1896 / $4.3600 | Buy Now |
|
Rochester Electronics | ADG901 - Wideband, 40DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 619 |
|
$2.0200 / $2.3800 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPST 1.65-2.75V 8MSOP | 386 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH SPST 1.65-2.75V 8MSOP | 18900 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for ADG901BRMZ-REEL7
ADG901BRMZ-REEL7 CAD Models
ADG901BRMZ-REEL7 Part Data Attributes
|
ADG901BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG901BRMZ-REEL7
Analog Devices Inc
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 17 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 31 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.0036 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 1.8/2.5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for ADG901BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG901BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG901BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG901BRM-REEL7 | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, MO-187AA, MSOP-8 | Analog Devices Inc | ADG901BRMZ-REEL7 vs ADG901BRM-REEL7 |
ADG901BRM | Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Absorptive/Reflective Switches | Analog Devices Inc | ADG901BRMZ-REEL7 vs ADG901BRM |
ADG901BRMZ-REEL7 | 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG901BRMZ-REEL7 vs ADG901BRMZ-REEL7 |