-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8392
|
Newark | Rf Switch, Spst, Dc-2.5Ghz, Msop, Frequency Min:0Hz, Frequency Max:2.5Ghz, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:2.75V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADG902BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$2.8400 / $4.5300 | Buy Now |
DISTI #
ADG902BRMZ-ND
|
DigiKey | IC RF SWITCH SPST 2.5GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
909 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
584-ADG902BRMZ
|
Mouser Electronics | RF Switch ICs 1GHz SPST SwitchReflective) I.C. RoHS: Compliant | 1056 |
|
$2.0000 / $4.3600 | Buy Now |
|
Analog Devices Inc | 1GHz SPST SwitchReflective) I. Min Qty: 1 Package Multiple: 50 | 11082 |
|
$2.1896 / $4.3600 | Buy Now |
|
Quest Components | 222 |
|
$2.0779 / $3.3696 | Buy Now | |
|
Rochester Electronics | Wideband, 40DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 76475 |
|
$2.0200 / $2.3800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 140 |
|
$3.6720 | Buy Now |
|
Ameya Holding Limited | ADG902BRMZ, 2500MHz 射频开关, 单单刀单掷, 31dB隔离, CMOS / LVTTL, 1.65 → 2.75 V, 8针 MSOP封装 | 11082 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 0Hz~2.5GHz 40dB 0.8dB MSOP-8 RF Switches ROHS | 5000 |
|
$1.3764 / $2.2729 | Buy Now |
|
CHIPMALL.COM LIMITED | IC RF SWITCH SPST 2.5GHZ 8MSOP | 303 |
|
$1.5172 / $1.8520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG902BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG902BRMZ
Analog Devices Inc
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 20 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.005 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | REFLECTIVE | |
Power Supplies | 1.8/2.5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ADG902BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG902BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG902BRM-REEL7 | 0MHz - 2500MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25dB INSERTION LOSS, MO-187AA, MSOP-8 | Analog Devices Inc | ADG902BRMZ vs ADG902BRM-REEL7 |