ADG918BCPZ-500RL7
Description: Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches

Overview of ADG918BCPZ-500RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG918BCPZ-500RL7 Analog Devices 1GHz 2:1 MUX (50 Ohm Terminati
ADG918BCPZ-REEL7 Analog Devices 1GHz 2:1 MUX (50 Ohm Terminati
AD7147ACPZ-500RL7 Analog Devices CAPACITANCE TO DIGITAL CONVERT

Price & Stock for ADG918BCPZ-500RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5030
Newark Rf Switch, Spdt, Dc-2Ghz, Lfcsp-Ep, Frequency Min:0Hz, Frequency Max:2Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:2.75V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADG918BCPZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 488
  • 1 $4.8900
  • 10 $4.1600
  • 25 $3.9700
  • 50 $3.7900
  • 100 $3.6000
  • 250 $3.4100
  • 500 $2.3100
  • 1,000 $2.2800
$2.2800 / $4.8900 Buy Now
DISTI # ADG918BCPZ-500RL7CT-ND
DigiKey IC RF SWITCH SPDT 2GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 473
In Stock
  • 1 $6.1800
  • 10 $4.1750
  • 25 $3.6540
  • 100 $3.0701
  • 250 $2.7868
  • 500 $2.2875
$2.2875 / $6.1800 Buy Now
DISTI # 584-ADG918BCPZ-500R7
Mouser Electronics RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. RoHS: Compliant 629
  • 1 $4.8900
  • 10 $3.6600
  • 100 $3.0700
  • 250 $2.7900
  • 500 $2.2900
  • 1,000 $2.2800
$2.2800 / $4.8900 Buy Now
Analog Devices Inc 1GHz 2:1 MUX (50 Ohm Terminati Package Multiple: 500 595
  • 1 $6.1800
  • 10 $4.1750
  • 25 $3.6540
  • 100 $3.0701
  • 250 $2.7868
  • 500 $2.2875
  • 1,000 $1.6400
$1.6400 / $6.1800 Buy Now
DISTI # 25631297
Verical RF Switch SPDT 0MHz to 4GHz 36dB 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 500
  • 500 $2.6143
$2.6143 Buy Now
Rochester Electronics Wideband 4 GHz, 43DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, 2:1 MUX/SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 6137
  • 1 $2.6700
  • 25 $2.6200
  • 100 $2.5100
  • 500 $2.4000
  • 1,000 $2.2700
$2.2700 / $2.6700 Buy Now
Dynamic Solutions GmbH OEM and CM Only 3000
RFQ

CAD Models for ADG918BCPZ-500RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG918BCPZ-500RL7 by Analog Devices Inc

ADG918BCPZ-500RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, ROHS COMPLIANT, CP-8-2, LFCSP-8
Pin Count
8
Manufacturer Package Code
CP-8-13
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
1dB Compression Point
17 dBm
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
17.99 dBm
Insertion Loss-Max
1.25 dB
Isolation-Min
36 dB
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
On Time-Nom
0.0066 µs
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC8,.1,20
Port Termination
ABSORP/REFLECTIVE
Power Supplies
1.65/2.75 V
RF/Microwave Device Type
DIVERSITY SWITCH
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.09
Want to compare parts?
  1. ADG918BCPZ-500RL7
    Analog Devices Inc
    Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
    VS

Alternate Parts for ADG918BCPZ-500RL7

This table gives cross-reference parts and alternative options found for ADG918BCPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG918BCPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG918BCPZ-REEL7 Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches Analog Devices Inc ADG918BCPZ-500RL7 vs ADG918BCPZ-REEL7
ADG918BCP-500RL7 RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CP-8-2, LFCSP-8 Analog Devices Inc ADG918BCPZ-500RL7 vs ADG918BCP-500RL7
Part Number Description Manufacturer Compare
ADG918BCP-500RL7 RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CP-8-2, LFCSP-8 Analog Devices Inc ADG918BCPZ-500RL7 vs ADG918BCP-500RL7
ADG918BCPZ-REEL7 Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches Analog Devices Inc ADG918BCPZ-500RL7 vs ADG918BCPZ-REEL7

Related Parts for ADG918BCPZ-500RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG918BCPZ-500RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG918BCPZ-500RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG918BCPZ-500RL7 would you like to use for your alert(s)?
  • Please alert me when ADG918BCPZ-500RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG918BCPZ-500RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG918BCPZ-500RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG918BCPZ-500RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG918BCPZ-500RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG918BCPZ-500RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: