-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2107
|
Newark | Rf Switch, 4Ghz, 2.75V, Lfcsp Rohs Compliant: Yes |Analog Devices ADG918BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$2.7200 / $4.3500 | Buy Now |
DISTI #
ADG918BCPZ-REEL7CT-ND
|
DigiKey | IC RF SWITCH SPDT 2GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7916 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-ADG918BCPZ-R7
|
Mouser Electronics | RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. RoHS: Compliant | 2485 |
|
$2.2600 / $4.1100 | Buy Now |
|
Analog Devices Inc | 1GHz 2:1 MUX (50 Ohm Terminati Min Qty: 1 Package Multiple: 1500 | 3155 |
|
$1.4900 / $4.6000 | Buy Now |
|
Rochester Electronics | Wideband 4 GHz, 43DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, 2:1 MUX/SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 73564 |
|
$2.1300 / $2.5100 | Buy Now |
|
Ameya Holding Limited | ADG918BCPZ-REEL7, 4GHz 射频开关, 单单刀双掷, 36dB隔离, CMOS / LVTTL, 1.65 → 2.75 V, 8针 LFCSP封装 | 1649 |
|
RFQ | |
DISTI #
SMC-ADG918BCPZ-REEL7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 17+ | 678 |
|
RFQ | |
DISTI #
4296711RL
|
element14 Asia-Pacific | RF SWITCH, 4GHZ, 2.75V, LFCSP RoHS: Compliant Min Qty: 100 Container: Reel | 1500 |
|
$2.7581 / $4.2806 | Buy Now |
DISTI #
4296711
|
element14 Asia-Pacific | RF SWITCH, 4GHZ, 2.75V, LFCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$2.7581 / $5.8325 | Buy Now |
DISTI #
4296711
|
Farnell | RF SWITCH, 4GHZ, 2.75V, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$2.2646 / $4.5668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG918BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG918BCPZ-REEL7
Analog Devices Inc
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, CP-8-2, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 17 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 36 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.0066 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.1,20 | |
Port Termination | ABSORP/REFLECTIVE | |
Power Supplies | 1.65/2.75 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ADG918BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG918BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG918BCP-REEL7 | RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CP-8-2, LFCSP-8 | Analog Devices Inc | ADG918BCPZ-REEL7 vs ADG918BCP-REEL7 |
ADG918BCP-500RL7 | RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CP-8-2, LFCSP-8 | Analog Devices Inc | ADG918BCPZ-REEL7 vs ADG918BCP-500RL7 |