Datasheets
ADG918BRM-REEL7 by:

Overview of: ADG918BRM-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: ADG918BRM-REEL7

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 1,000 $1.7640

Part Details for: ADG918BRM-REEL7

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: ADG918BRM-REEL7

Part Number Description Manufacturer Compare
ADG918BRM-REEL RF and Microwave RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRM-REEL7 vs ADG918BRM-REEL
ADG918BRMZ-REEL RF and Microwave Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches Analog Devices Inc ADG918BRM-REEL7 vs ADG918BRMZ-REEL
ADG918BRM RF and Microwave 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Rochester Electronics LLC ADG918BRM-REEL7 vs ADG918BRM
ADG918BRM-500RL7 RF and Microwave RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRM-REEL7 vs ADG918BRM-500RL7
ADG918BRMZ1 RF and Microwave RF/Microwave Switch, 0 MHz - 2000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, LEAD FREE, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRM-REEL7 vs ADG918BRMZ1
Part Number Description Manufacturer Compare
ADG918BRM-REEL RF and Microwave RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRM-REEL7 vs ADG918BRM-REEL
ADG918BRM RF and Microwave 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Rochester Electronics LLC ADG918BRM-REEL7 vs ADG918BRM
ADG918BRMZ1 RF and Microwave RF/Microwave Switch, 0 MHz - 2000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, LEAD FREE, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRM-REEL7 vs ADG918BRMZ1
ADG918BRMZ-REEL RF and Microwave Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches Analog Devices Inc ADG918BRM-REEL7 vs ADG918BRMZ-REEL
ADG918BRM-500RL7 RF and Microwave RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRM-REEL7 vs ADG918BRM-500RL7

Related Parts

Update Alert Settings for: ADG918BRM-REEL7 by Analog Devices Inc

  • Please alert me when ADG918BRM-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADG918BRM-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG918BRM-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADG918BRM-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG918BRM-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG918BRM-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.