Datasheets
ADG918BRMZ-500RL7 by: Analog Devices Inc

Overview of: ADG918BRMZ-500RL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: ADG918BRMZ-500RL7

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
5,000 Cut Tape
  • 1 $4.4000
  • 10 $3.9510
  • 25 $3.7352
  • 100 $3.2370
  • 250 $3.0710
View this part on Digi-Key
5,000 Digi-Reel
  • 1 $4.4000
  • 10 $3.9510
  • 25 $3.7352
  • 100 $3.2370
  • 250 $3.0710
View this part on Digi-Key
4,500 Reel
  • 500 $2.7556
  • 1,000 $2.4900
View this part on Newark
0 TAPE & REEL CUT
  • 1 $4.4000
  • 10 $3.9500
  • 25 $3.7400
  • 50 $3.4900
  • 100 $3.2400
  • 250 $3.0700
View this part on RS
80 Reel
  • 5 $4.4630
  • 25 $4.0740
  • 50 $3.6990
  • 125 $3.3170
  • 250 $3.0450
View this part on RS
80 Package
  • 5 $4.4630
  • 25 $4.0740
  • 50 $3.6990
  • 125 $3.3170
  • 250 $3.0450
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $4.8697
  • 10 $4.3812
  • 25 $4.1592
  • 100 $3.6486
  • 250 $3.5376
  • 500 $3.2785
  • 2,500 $2.7827
  • 5,000 $2.7309
View this part on Farnell
0 Reel
  • 100 $3.7111
  • 250 $3.5145
  • 500 $2.6051
  • 2,500 $2.4823
  • 5,000 $2.3594
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $4.7925
  • 10 $4.3870
  • 25 $4.2395
  • 100 $3.7111
  • 250 $3.5145
  • 500 $2.6051
  • 2,500 $2.4823
  • 5,000 $2.3594

Part Details for: ADG918BRMZ-500RL7

CAD Models

Part Data Attributes

ADG918BRMZ-500RL7 Analog Devices Inc

Buy Now Datasheet

Compare Parts:

ADG918BRMZ-500RL7 Analog Devices Inc Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches

Source Content uid ADG918BRMZ-500RL7
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description TSSOP8,.19
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
1dB Compression Point 17 dBm
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 17.99 dBm
Insertion Loss-Max 1.25 dB
Isolation-Min 34 dB
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 8
On Time-Nom 0.0066 µs
Operating Frequency-Max 4000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Port Termination ABSORP/REFLECTIVE
Power Supplies 1.65/2.75 V
RF/Microwave Device Type DIVERSITY SWITCH
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN

Alternate Parts for: ADG918BRMZ-500RL7

Part Number Description Manufacturer Compare
ADG918BRM-REEL RF and Microwave RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRMZ-500RL7 vs ADG918BRM-REEL
ADG918BRM RF and Microwave 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Rochester Electronics LLC ADG918BRMZ-500RL7 vs ADG918BRM
ADG918BRM-REEL7 RF and Microwave 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Rochester Electronics LLC ADG918BRMZ-500RL7 vs ADG918BRM-REEL7
ADG918BRMZ1 RF and Microwave RF/Microwave Switch, 0 MHz - 2000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, LEAD FREE, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRMZ-500RL7 vs ADG918BRMZ1
ADG918BRMZ-REEL RF and Microwave Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches Analog Devices Inc ADG918BRMZ-500RL7 vs ADG918BRMZ-REEL
ADG918BRM-500RL7 RF and Microwave RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 Analog Devices Inc ADG918BRMZ-500RL7 vs ADG918BRM-500RL7

Related Parts

Update Alert Settings for: ADG918BRMZ-500RL7 by Analog Devices Inc

  • Please alert me when ADG918BRMZ-500RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADG918BRMZ-500RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG918BRMZ-500RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADG918BRMZ-500RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG918BRMZ-500RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG918BRMZ-500RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.