-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5031
|
Newark | Rf Switch, Spdt, Dc-2Ghz, Msop, Frequency Min:0Hz, Frequency Max:2Ghz, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:2.75V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADG918BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$3.5500 / $5.0900 | Buy Now |
DISTI #
505-ADG918BRMZ-ND
|
DigiKey | IC RF SWITCH SPDT 2GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2493 In Stock |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
584-ADG918BRMZ
|
Mouser Electronics | RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. RoHS: Compliant | 312 |
|
$3.4100 / $4.8900 | Buy Now |
|
Analog Devices Inc | 1GHz 2:1 MUX (50 Ohm Terminati Min Qty: 1 Package Multiple: 50 | 549 |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
26150073
|
Verical | RF Switch SPDT 0MHz to 4GHz 34dB 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.6143 | Buy Now |
|
Quest Components | DIVERSITY SWITCH, 0MHZ MIN, 4000MHZ MAX, 1 FUNC, 1.25DB INSERTION LOSS-MAX, CMOS | 95 |
|
$3.2567 / $5.2812 | Buy Now |
|
Quest Components | DIVERSITY SWITCH, 0MHZ MIN, 4000MHZ MAX, 1 FUNC, 1.25DB INSERTION LOSS-MAX, CMOS | 277 |
|
$3.7868 / $6.8850 | Buy Now |
|
Quest Components | DIVERSITY SWITCH, 0MHZ MIN, 4000MHZ MAX, 1 FUNC, 1.25DB INSERTION LOSS-MAX, CMOS | 19 |
|
$8.0000 / $12.0000 | Buy Now |
DISTI #
ADG918BRMZ
|
TME | IC: RF switch, SPDT, Ch: 1, MSOP8, 4GHz, telecommunication Min Qty: 1 | 0 |
|
$2.9700 / $4.1600 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$5.1565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG918BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG918BRMZ
Analog Devices Inc
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 17 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 34 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.0066 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORP/REFLECTIVE | |
Power Supplies | 1.65/2.75 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.09 |
This table gives cross-reference parts and alternative options found for ADG918BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG918BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG918BRM-500RL7 | RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG918BRMZ vs ADG918BRM-500RL7 |
ADG918BRM-REEL | RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG918BRMZ vs ADG918BRM-REEL |
ADG918BRM | Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches | Analog Devices Inc | ADG918BRMZ vs ADG918BRM |
ADG918BRMZ-REEL7 | Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches | Analog Devices Inc | ADG918BRMZ vs ADG918BRMZ-REEL7 |