There are no models available for this part yet.
Overview of ADG919BCP-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG919BCPZ-REEL7 | Analog Devices | 2GHz 2:1 MUX (Reflective) I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
CAD Models for ADG919BCP-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADG919BCP-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
17.99 dBm
|
Insertion Loss-Max
|
1.25 dB
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DIVERSITY SWITCH
|
Terminal Finish
|
TIN LEAD
|
Related Parts for ADG919BCP-REEL7
-
ADG919BCP-500RL7RF/Microwave Switches
-
ADC1112D125HN-C1Analog to Digital Converters
-
ADGM1004JCPZ-R2Other Analog ICs
-
ADM1815-R23AKS-RL7Power Management Circuits
-
AD9717BCPZDigital to Analog Converters
-
AD8665ARZOperational Amplifiers
-
ADM236LJNZLine Driver or Receivers
-
ADG836YRMZMultiplexers or Switches
-
AD8421ARMZ-R7Instrumentation Amplifiers