There are no models available for this part yet.
Overview of ADG919BRM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG919BRMZ-REEL7 | Analog Devices | 1GHz 2:1 MUX (Reflective) I.C. | |
ADG919BRMZ | Analog Devices | 1GHz 2:1 MUX (Reflective) I.C. |
CAD Models for ADG919BRM by Rochester Electronics LLC
Part Data Attributes for ADG919BRM by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
17.99 dBm
|
Insertion Loss-Max
|
1.25 dB
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DIVERSITY SWITCH
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for ADG919BRM
This table gives cross-reference parts and alternative options found for ADG919BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG919BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG919BRMZ | Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches | Analog Devices Inc | ADG919BRM vs ADG919BRMZ |
ADG919BRM-REEL7 | 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG919BRM vs ADG919BRM-REEL7 |
ADG919BRM | 0MHz - 4000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25dB INSERTION LOSS, RM-8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG919BRM vs ADG919BRM |
Related Parts for ADG919BRM
-
ADG919BCPZ-REEL7RF/Microwave Switches
-
ADS6425IRGCTAnalog to Digital Converters
-
A81RF/Microwave Amplifiers
-
ADM1023ARQZOther Analog ICs
-
ADM1232ARW-REEL7Power Management Circuits
-
STM32F302CCT7Microcontrollers
-
AD7535JPDigital to Analog Converters
-
AD8418WBRZOperational Amplifiers
-
ADP2139ACBZ-3.3-R7Switching Regulator or Controllers