Part Details for ADIN1200BCP32Z by Analog Devices Inc
Overview of ADIN1200BCP32Z by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADIN1200BCP32Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8408
|
Newark | Ethernet Transceiver, 100Mbps, Lfcsp-Ep, Device Type:Ethernet Phy, Supported Standards:Ieee 802.3Az, Supply Voltage Min:3.14V, Supply Voltage Max:3.46V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADIN1200BCP32Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4200 / $3.8700 | Buy Now |
DISTI #
505-ADIN1200BCP32Z-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
902 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
584-ADIN1200BCP32Z
|
Mouser Electronics | Ethernet ICs Industrial Ethernet 10 100 PHY RoHS: Compliant | 12474 |
|
$1.6400 / $3.4000 | Buy Now |
DISTI #
V36:1790_23379901
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks Date Code: 2337 | Americas - 330 |
|
$1.6190 / $1.9890 | Buy Now |
|
Analog Devices Inc | Industrial Ethernet 10 100 PHY Min Qty: 1 Package Multiple: 490 | 671 |
|
$1.2700 / $3.4000 | Buy Now |
DISTI #
ADIN1200BCP32Z
|
Richardson RFPD | ETHERNET PHY RoHS: Compliant Min Qty: 490 | 0 |
|
$1.6600 / $1.7200 | Buy Now |
Part Details for ADIN1200BCP32Z
ADIN1200BCP32Z CAD Models
ADIN1200BCP32Z Part Data Attributes
|
ADIN1200BCP32Z
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIN1200BCP32Z
Analog Devices Inc
Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-31 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-12 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADIN1200BCP32Z
This table gives cross-reference parts and alternative options found for ADIN1200BCP32Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADIN1200BCP32Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83TC812RRHATQ1 | TC-10 compliant 100BASE-T1 automotive Ethernet PHY with RGMII 36-VQFN -40 to 125 | Texas Instruments | ADIN1200BCP32Z vs DP83TC812RRHATQ1 |
DP83TC814RRHATQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 | Texas Instruments | ADIN1200BCP32Z vs DP83TC814RRHATQ1 |
DP83TC814RRHARQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 | Texas Instruments | ADIN1200BCP32Z vs DP83TC814RRHARQ1 |
DP83TC812RRHARQ1 | TC-10 compliant 100BASE-T1 automotive Ethernet PHY with RGMII 36-VQFN -40 to 125 | Texas Instruments | ADIN1200BCP32Z vs DP83TC812RRHARQ1 |