Part Details for ADIN1300CCPZ-R7 by Analog Devices Inc
Overview of ADIN1300CCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADIN1300CCPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8413
|
Newark | Ethernet Transceiver, 1Gbps, Lfcsp-Ep, Device Type:Ethernet Phy, Supported Standards:Ieee 802.3, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:40Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADIN1300CCPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2157 |
|
$8.8400 / $12.3600 | Buy Now |
DISTI #
505-ADIN1300CCPZ-R7CT-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1469 In Stock |
|
$7.3957 / $10.7100 | Buy Now |
DISTI #
584-ADIN1300CCPZ-R7
|
Mouser Electronics | Ethernet ICs Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY RoHS: Compliant | 1251 |
|
$6.8400 / $9.5600 | Buy Now |
DISTI #
V36:1790_23379640
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 0.9V/1.8V/2.5V/3.3V 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2308 | Americas - 53250 |
|
$6.4120 | Buy Now |
DISTI #
V72:2272_23379640
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 0.9V/1.8V/2.5V/3.3V 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 547 |
|
$6.4760 / $7.9640 | Buy Now |
|
Analog Devices Inc | Industrial Ethernet Gigabit PH Min Qty: 1 Package Multiple: 750 | 60294 |
|
$5.0500 / $10.7100 | Buy Now |
|
Ameya Holding Limited | 60294 |
|
RFQ | ||
DISTI #
ADIN1300CCPZ-R7
|
Richardson RFPD | ETHERNET PHY RoHS: Compliant Min Qty: 750 | 0 |
|
$6.6000 / $6.6900 | Buy Now |
DISTI #
4026132
|
element14 Asia-Pacific | ETHERNET TRANSCEIVER, 1GBPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2157 |
|
$7.6373 / $11.2526 | Buy Now |
DISTI #
4026132RL
|
element14 Asia-Pacific | ETHERNET TRANSCEIVER, 1GBPS, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 2157 |
|
$7.6373 / $10.3580 | Buy Now |
Part Details for ADIN1300CCPZ-R7
ADIN1300CCPZ-R7 CAD Models
ADIN1300CCPZ-R7 Part Data Attributes:
|
ADIN1300CCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIN1300CCPZ-R7
Analog Devices Inc
Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-26 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-18 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ADIN1300CCPZ-R7
This table gives cross-reference parts and alternative options found for ADIN1300CCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADIN1300CCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADIN1300CCPZ | Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY | Analog Devices Inc | ADIN1300CCPZ-R7 vs ADIN1300CCPZ |
ADIN1300BCPZ | Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY | Analog Devices Inc | ADIN1300CCPZ-R7 vs ADIN1300BCPZ |