Part Details for ADL-66201TL by Laser Components USA Inc
Overview of ADL-66201TL by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ADL-66201TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-66201TL
|
TME | Diode: laser, 650÷665nm, 20mW, 7/16, TO18, THT, 2÷2.5VDC, red Min Qty: 1 | 12 |
|
$14.2800 / $17.5800 | Buy Now |
Part Details for ADL-66201TL
ADL-66201TL CAD Models
ADL-66201TL Part Data Attributes
|
ADL-66201TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-66201TL
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 22 mW | |
Peak Wavelength | 658 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 50 mA |