Part Details for ADL5306ACP-REEL7 by Analog Devices Inc
Overview of ADL5306ACP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5306ACPZ-REEL7 | Analog Devices | 60db Log | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for ADL5306ACP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADL5306 - 60 DB-Range (100nA to 100uA ) Logarithmic Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3982 |
|
$6.1800 / $7.2700 | Buy Now |
Part Details for ADL5306ACP-REEL7
ADL5306ACP-REEL7 CAD Models
ADL5306ACP-REEL7 Part Data Attributes
|
ADL5306ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5306ACP-REEL7
Analog Devices Inc
60 dB-RANGE (100 nA-100 µA) Low-Cost Logarithmic Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADL5306ACP-REEL7
This table gives cross-reference parts and alternative options found for ADL5306ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5306ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5306ACPZ-R2 | 60 dB-RANGE (100 nA-100 µA) Low-Cost Logarithmic Converter | Analog Devices Inc | ADL5306ACP-REEL7 vs ADL5306ACPZ-R2 |
ADL5306ACP-R2 | 60 dB-RANGE (100 nA-100 µA) Low-Cost Logarithmic Converter | Analog Devices Inc | ADL5306ACP-REEL7 vs ADL5306ACP-R2 |