-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MHz to 3 GHz VGA with 60 dB Gain Control Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5330ACPZ-REEL7 | Analog Devices | RF Variable Gain Amplifier | |
ADL5330ACPZ-R2 | Analog Devices | RF Variable Gain Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | RF Variable Gain Amplifier Min Qty: 64 Package Multiple: 64 | 576 |
|
$6.4700 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR | 11 |
|
$11.7700 / $13.2413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5330ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5330ACPZ-WP
Analog Devices Inc
10 MHz to 3 GHz VGA with 60 dB Gain Control Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADL5330ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5330ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8368ACPZ-REEL7 | 800 MHz, Linear-in-dB VGA with AGC Detector | Analog Devices Inc | ADL5330ACPZ-WP vs AD8368ACPZ-REEL7 |
ADL5330ACPZ-R2 | 10 MHz to 3 GHz VGA with 60 dB Gain Control Range | Analog Devices Inc | ADL5330ACPZ-WP vs ADL5330ACPZ-R2 |
AD8368ACPZ-WP | 800 MHz, Linear-in-dB VGA with AGC Detector | Analog Devices Inc | ADL5330ACPZ-WP vs AD8368ACPZ-WP |