-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 MHz TO 1500 MHz Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5371ACPZ-R7CT-ND
|
DigiKey | RF MODULATOR 500MHZ-1.5GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1297 In Stock |
|
$8.7852 / $13.8700 | Buy Now |
DISTI #
584-ADL5371ACPZ-R7
|
Mouser Electronics | Modulator / Demodulator Analog I/Q Quadrature Modulator RoHS: Compliant | 1476 |
|
$8.5300 / $13.8700 | Buy Now |
|
Analog Devices Inc | Analog I/Q Quadrature Modulato Min Qty: 1 Package Multiple: 1500 | 1760 |
|
$6.2100 / $13.8700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | ADL5371 - F-MOD-300 MHz to 4000 MHz Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 7941 |
|
$8.1100 / $9.5400 | Buy Now |
|
Ameya Holding Limited | IC MOD QUAD 500-1500 MHZ 24LFCSP | 1760 |
|
RFQ | |
DISTI #
SMC-ADL5371ACPZ-R7
|
Sensible Micro Corporation | Quadrature Dmod 24-Pin Lfcsp Ep T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 1260 |
|
$4.7680 / $5.6620 | RFQ |
DISTI #
SMC-ADL5371ACPZ-R7
|
Sensible Micro Corporation | Quadrature Dmod 24-Pin Lfcsp Ep T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 1500 |
|
$4.7680 / $5.6620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5371ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5371ACPZ-R7
Analog Devices Inc
500 MHz TO 1500 MHz Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VGGD-2, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |