Part Details for ADL5372ACPZ-R7 by Analog Devices Inc
Overview of ADL5372ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL5372ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL5372ACPZ-R7CT-ND
|
DigiKey | RF MODULATOR 1.5GHZ-2.5GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1078 In Stock |
|
$8.1750 / $9.7500 | Buy Now |
DISTI #
584-ADL5372ACPZ-R7
|
Mouser Electronics | Modulator / Demodulator Analog I/Q Quadrature Modulator RoHS: Compliant | 782 |
|
$7.8500 / $8.1800 | Buy Now |
DISTI #
V72:2272_06219778
|
Arrow Electronics | Quadrature Mod 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1708 Container: Cut Strips | Americas - 229 |
|
$2.2020 / $8.4117 | Buy Now |
|
Analog Devices Inc | Analog I/Q Quadrature Modulato Min Qty: 1 Package Multiple: 1500 | 9216 |
|
$6.2100 / $9.7500 | Buy Now |
|
Bristol Electronics | 421 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 336 |
|
$8.4864 / $11.9340 | Buy Now | |
|
Rochester Electronics | F-MOD-300 MHz to 4000 MHz Quadrature Modulator FAMILY RoHS: Compliant Status: Active Min Qty: 1 | 14310 |
|
$8.1100 / $9.5400 | Buy Now |
Part Details for ADL5372ACPZ-R7
ADL5372ACPZ-R7 CAD Models
ADL5372ACPZ-R7 Part Data Attributes:
|
ADL5372ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5372ACPZ-R7
Analog Devices Inc
1500 MHz TO 2500 MHz Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VGGD-2, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |